Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Global Laser 9° fan angle Cross shape DOE Laser Lens, Exit aperture 5mm

RS Stock No.: 697-3579Brand: Global LaserManufacturers Part No.: Interchangable Cross 8d
brand-logo
View all in Laser Lenses

Technical Document

Specifications

Beam Emission Shape

Cross

Lens Type

DOE

Fan Angle

Exit Aperture Size

5mm

Series

M9

Transmission Loss

0.25

Country of Origin

United Kingdom

Product details

Cross and Line Optics for LaserLyte-Flex

Interchangeable lens elements which can be used to convert the dot projected by a LaserLyte-Flex Laser into a line, cross or 4x4 grid line. The wider angle optics utilise a moulded multi-rod lens; the 9° cross optic has a DOE (diffractive optical element) lens. The optics are for use with 697-3557
The following optics are available:
127-1548 Line Optic, 18°
127-1549 Line Optic, 30°
697-3569 Line Optic, 60°
697-3572 Line Optic, 90°
697-3579 Cross Optic, 9°
697-3581 Cross Optic, 60°
127-1550 Cross Optic, 100°
127-1547 4x4 Grid optic

Stock information temporarily unavailable.

AED 126.16

AED 126.16 Each (ex VAT)

AED 132.47

AED 132.47 Each (inc. VAT)

Global Laser 9° fan angle Cross shape DOE Laser Lens, Exit aperture 5mm

AED 126.16

AED 126.16 Each (ex VAT)

AED 132.47

AED 132.47 Each (inc. VAT)

Global Laser 9° fan angle Cross shape DOE Laser Lens, Exit aperture 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 126.16
2 - 4AED 121.12
5+AED 115.92

Technical Document

Specifications

Beam Emission Shape

Cross

Lens Type

DOE

Fan Angle

Exit Aperture Size

5mm

Series

M9

Transmission Loss

0.25

Country of Origin

United Kingdom

Product details

Cross and Line Optics for LaserLyte-Flex

Interchangeable lens elements which can be used to convert the dot projected by a LaserLyte-Flex Laser into a line, cross or 4x4 grid line. The wider angle optics utilise a moulded multi-rod lens; the 9° cross optic has a DOE (diffractive optical element) lens. The optics are for use with 697-3557
The following optics are available:
127-1548 Line Optic, 18°
127-1549 Line Optic, 30°
697-3569 Line Optic, 60°
697-3572 Line Optic, 90°
697-3579 Cross Optic, 9°
697-3581 Cross Optic, 60°
127-1550 Cross Optic, 100°
127-1547 4x4 Grid optic