Technical Document
Specifications
Brand
Global LaserBeam Emission Shape
Line
Lens Type
Moulded Multi Rod
Fan Angle
60°
Exit Aperture Size
5mm
Series
M9
Transmission Loss
0.25
Country of Origin
United Kingdom
Product details
Cross and Line Optics for LaserLyte-Flex
Interchangeable lens elements which can be used to convert the dot projected by a LaserLyte-Flex Laser into a line, cross or 4x4 grid line. The wider angle optics utilise a moulded multi-rod lens; the 9° cross optic has a DOE (diffractive optical element) lens. The optics are for use with 697-3557
The following optics are available:
127-1548 Line Optic, 18°
127-1549 Line Optic, 30°
697-3569 Line Optic, 60°
697-3572 Line Optic, 90°
697-3579 Cross Optic, 9°
697-3581 Cross Optic, 60°
127-1550 Cross Optic, 100°
127-1547 4x4 Grid optic
AED 129.99
AED 129.99 Each (ex VAT)
AED 136.49
AED 136.49 Each (inc. VAT)
1
AED 129.99
AED 129.99 Each (ex VAT)
AED 136.49
AED 136.49 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | AED 129.99 |
2 - 4 | AED 125.68 |
5+ | AED 122.43 |
Technical Document
Specifications
Brand
Global LaserBeam Emission Shape
Line
Lens Type
Moulded Multi Rod
Fan Angle
60°
Exit Aperture Size
5mm
Series
M9
Transmission Loss
0.25
Country of Origin
United Kingdom
Product details
Cross and Line Optics for LaserLyte-Flex
Interchangeable lens elements which can be used to convert the dot projected by a LaserLyte-Flex Laser into a line, cross or 4x4 grid line. The wider angle optics utilise a moulded multi-rod lens; the 9° cross optic has a DOE (diffractive optical element) lens. The optics are for use with 697-3557
The following optics are available:
127-1548 Line Optic, 18°
127-1549 Line Optic, 30°
697-3569 Line Optic, 60°
697-3572 Line Optic, 90°
697-3579 Cross Optic, 9°
697-3581 Cross Optic, 60°
127-1550 Cross Optic, 100°
127-1547 4x4 Grid optic