Global Laser 90° fan angle Line shape Moulded Multi Rod Laser Lens, Exit aperture 5mm

RS Stock No.: 697-3572Brand: Global LaserManufacturers Part No.: Interchangable Line 90d
brand-logo
View all in Laser Lenses

Technical Document

Specifications

Beam Emission Shape

Line

Lens Type

Moulded Multi Rod

Fan Angle

90°

Exit Aperture Size

5mm

Series

M9

Transmission Loss

0.25

Country of Origin

United Kingdom

Product details

Cross and Line Optics for LaserLyte-Flex

Interchangeable lens elements which can be used to convert the dot projected by a LaserLyte-Flex Laser into a line, cross or 4x4 grid line. The wider angle optics utilise a moulded multi-rod lens; the 9° cross optic has a DOE (diffractive optical element) lens. The optics are for use with 697-3557
The following optics are available:
127-1548 Line Optic, 18°
127-1549 Line Optic, 30°
697-3569 Line Optic, 60°
697-3572 Line Optic, 90°
697-3579 Cross Optic, 9°
697-3581 Cross Optic, 60°
127-1550 Cross Optic, 100°
127-1547 4x4 Grid optic

AED 129.99

AED 129.99 Each (ex VAT)

AED 136.49

AED 136.49 Each (inc. VAT)

Global Laser 90° fan angle Line shape Moulded Multi Rod Laser Lens, Exit aperture 5mm

AED 129.99

AED 129.99 Each (ex VAT)

AED 136.49

AED 136.49 Each (inc. VAT)

Global Laser 90° fan angle Line shape Moulded Multi Rod Laser Lens, Exit aperture 5mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 1AED 129.99
2 - 4AED 124.64
5+AED 119.49

Technical Document

Specifications

Beam Emission Shape

Line

Lens Type

Moulded Multi Rod

Fan Angle

90°

Exit Aperture Size

5mm

Series

M9

Transmission Loss

0.25

Country of Origin

United Kingdom

Product details

Cross and Line Optics for LaserLyte-Flex

Interchangeable lens elements which can be used to convert the dot projected by a LaserLyte-Flex Laser into a line, cross or 4x4 grid line. The wider angle optics utilise a moulded multi-rod lens; the 9° cross optic has a DOE (diffractive optical element) lens. The optics are for use with 697-3557
The following optics are available:
127-1548 Line Optic, 18°
127-1549 Line Optic, 30°
697-3569 Line Optic, 60°
697-3572 Line Optic, 90°
697-3579 Cross Optic, 9°
697-3581 Cross Optic, 60°
127-1550 Cross Optic, 100°
127-1547 4x4 Grid optic