Global Laser 100° fan angle Line shape Rod-type Laser Lens, Exit aperture 3mm

RS Stock No.: 697-3594Brand: Global LaserManufacturers Part No.: Interchangable Long Line
brand-logo
View all in Laser Lenses

Technical Document

Specifications

Beam Emission Shape

Dot, Line

Lens Type

Rod

Fan Angle

100°

Exit Aperture Size

3mm

Series

M9

Transmission Loss

0.25

Country of Origin

United Kingdom

Product details

Line Dot Optic

This line with dot optic will change the standard dot projection from the laser into a long line with dot.

Lens Material:Glass
Lens Type: Rod Lens
Typical Fan Angle: 100°
Typical Beam size required: 5 by 1.5 mm

Stock information temporarily unavailable.

AED 126.16

AED 126.16 Each (ex VAT)

AED 132.47

AED 132.47 Each (inc. VAT)

Global Laser 100° fan angle Line shape Rod-type Laser Lens, Exit aperture 3mm

AED 126.16

AED 126.16 Each (ex VAT)

AED 132.47

AED 132.47 Each (inc. VAT)

Global Laser 100° fan angle Line shape Rod-type Laser Lens, Exit aperture 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1AED 126.16
2 - 4AED 121.06
5+AED 116.02

Technical Document

Specifications

Beam Emission Shape

Dot, Line

Lens Type

Rod

Fan Angle

100°

Exit Aperture Size

3mm

Series

M9

Transmission Loss

0.25

Country of Origin

United Kingdom

Product details

Line Dot Optic

This line with dot optic will change the standard dot projection from the laser into a long line with dot.

Lens Material:Glass
Lens Type: Rod Lens
Typical Fan Angle: 100°
Typical Beam size required: 5 by 1.5 mm