LaserLyte-Flex-635-5 Laser Module, 635nm 5mW, Continuous Wave Dot pattern

RS Stock No.: 697-3557Brand: Global LaserManufacturers Part No.: LaserLyte-Flex-635-5
brand-logo
View all in Laser Modules

Technical Document

Specifications

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Dot

Laser Wavelength

635nm

Optical Output Power

5mW

Laser Class

3R

Dimensions

11 (Dia.) x 42 mm, 15 (Dia.) x 37 mm

Application

Alignment

Diameter

11mm

Length

37 mm, 42 mm

Series

LaserLyte-Flex

Country of Origin

United Kingdom

Product details

Laserlyte Flex

This laser is a brilliant a unique laser. From ’Global Laser’, it boasts a brilliant interchangeable laser system. The system has a range of projections which convert the base dot laser into a line, cross or a line with a dot. It is also features a ’plug-and-play’ feature when purchased with the power supply. (697-3591). The laser’s colour is a red for easy visibility.

The unique laser can be used in a variety of applications. You can use it on your home machinery for precise accuracy, production lines for alignment, cutting guidance, straight edge guidance, positing and screen printing.

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser

Stock information temporarily unavailable.

AED 504.74

AED 504.74 Each (ex VAT)

AED 529.98

AED 529.98 Each (inc. VAT)

LaserLyte-Flex-635-5 Laser Module, 635nm 5mW, Continuous Wave Dot pattern

AED 504.74

AED 504.74 Each (ex VAT)

AED 529.98

AED 529.98 Each (inc. VAT)

LaserLyte-Flex-635-5 Laser Module, 635nm 5mW, Continuous Wave Dot pattern
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 504.74
5 - 9AED 481.48
10 - 24AED 454.70
25+AED 421.42

Technical Document

Specifications

Laser Type

Continuous Wave

Laser Colour

Red

Emission Pattern

Dot

Laser Wavelength

635nm

Optical Output Power

5mW

Laser Class

3R

Dimensions

11 (Dia.) x 42 mm, 15 (Dia.) x 37 mm

Application

Alignment

Diameter

11mm

Length

37 mm, 42 mm

Series

LaserLyte-Flex

Country of Origin

United Kingdom

Product details

Laserlyte Flex

This laser is a brilliant a unique laser. From ’Global Laser’, it boasts a brilliant interchangeable laser system. The system has a range of projections which convert the base dot laser into a line, cross or a line with a dot. It is also features a ’plug-and-play’ feature when purchased with the power supply. (697-3591). The laser’s colour is a red for easy visibility.

The unique laser can be used in a variety of applications. You can use it on your home machinery for precise accuracy, production lines for alignment, cutting guidance, straight edge guidance, positing and screen printing.

Warning

These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.

Laser Modules, Global Laser