Technical Document
Specifications
Brand
Global LaserLaser Colour
Red
Emission Pattern
Cross, Dot, Line
Laser Wavelength
650nm
Optical Output Power
35mW
Laser Class
3B
Application
Measurement
Series
Machine Vision
Country of Origin
United Kingdom
Product details
Machine Vision Laser Development Kit
The Machine Vision Development Kit provides a reliable, high power, industrial laser light source with a well-defined line illumination. Used primarily with industrial cameras, they are suitable for a wide range of inspection, measurement and control systems.The Development kit is qualified to European specifications.
Laser Class: 3B
Laser Wavelength: 660 nm (Red Visible)
Output Power: 35 mW
Line Profile: Uniform
Power Supply Input: 110Vac to 220 Vac
Case Depth: 90 mm
Case Height: 292 mm
Case Width: 345 mm
Supplied with
660 nm 35 mW uniform machine vision laser, 6 interchangable Optics, Switched Power Supply, Heavy Duty Carry Case, UK,Euro & US Power Leads, Heavy Duty Mounting Clamp & A Focus Key
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Standards
IEC60825-1
Laser Modules, Global Laser
AED 3,605.00
AED 3,605.00 Each (ex VAT)
AED 3,785.25
AED 3,785.25 Each (inc. VAT)
1
AED 3,605.00
AED 3,605.00 Each (ex VAT)
AED 3,785.25
AED 3,785.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Global LaserLaser Colour
Red
Emission Pattern
Cross, Dot, Line
Laser Wavelength
650nm
Optical Output Power
35mW
Laser Class
3B
Application
Measurement
Series
Machine Vision
Country of Origin
United Kingdom
Product details
Machine Vision Laser Development Kit
The Machine Vision Development Kit provides a reliable, high power, industrial laser light source with a well-defined line illumination. Used primarily with industrial cameras, they are suitable for a wide range of inspection, measurement and control systems.The Development kit is qualified to European specifications.
Laser Class: 3B
Laser Wavelength: 660 nm (Red Visible)
Output Power: 35 mW
Line Profile: Uniform
Power Supply Input: 110Vac to 220 Vac
Case Depth: 90 mm
Case Height: 292 mm
Case Width: 345 mm
Supplied with
660 nm 35 mW uniform machine vision laser, 6 interchangable Optics, Switched Power Supply, Heavy Duty Carry Case, UK,Euro & US Power Leads, Heavy Duty Mounting Clamp & A Focus Key
Warning
These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.
Standards
IEC60825-1