Technical Document
Specifications
Brand
GMC-I ProsysAdapter Type
AC, Rogowski Coil
Best Accuracy
±1% + 0.1 A
Maximum Conductor Size
180mm
Calibrated
UKAS
Safety Category
CAT IV 600 V, CAT III 1000V
Maximum Bandwidth
20kHz
Model Number p
ACP 3005/24
Model Number (p)
ACP 3005/24
Safety Category Level
CAT IV, CAT III
Safety Category Voltage
600 V, 1000V
Bandwidth
10 Hz → 20kHz
Country of Origin
United Kingdom
Product details
ACP3 Series Flexible 3000Aac Current Probes
Superior measurement range from 100mA to 3000 Aac
2000 Hours continuous battery life (two AA MN1500 LR6 alkaline batteries, not supplied)
Low battery and range overload indication
Range selection by robust rotary switch
High external field rejection
Excellent accuracy over full range
Small diameter (10mm) Rogowski coil with compact link for access to confined areas.
Coil head connection sealed to IP65
EN61010 Safety Rating CAT IV 600V, CAT III 1000V
Supplied with
Instruction manual
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GMC-I ProsysAdapter Type
AC, Rogowski Coil
Best Accuracy
±1% + 0.1 A
Maximum Conductor Size
180mm
Calibrated
UKAS
Safety Category
CAT IV 600 V, CAT III 1000V
Maximum Bandwidth
20kHz
Model Number p
ACP 3005/24
Model Number (p)
ACP 3005/24
Safety Category Level
CAT IV, CAT III
Safety Category Voltage
600 V, 1000V
Bandwidth
10 Hz → 20kHz
Country of Origin
United Kingdom
Product details
ACP3 Series Flexible 3000Aac Current Probes
Superior measurement range from 100mA to 3000 Aac
2000 Hours continuous battery life (two AA MN1500 LR6 alkaline batteries, not supplied)
Low battery and range overload indication
Range selection by robust rotary switch
High external field rejection
Excellent accuracy over full range
Small diameter (10mm) Rogowski coil with compact link for access to confined areas.
Coil head connection sealed to IP65
EN61010 Safety Rating CAT IV 600V, CAT III 1000V
Supplied with
Instruction manual