Technical Document
Specifications
Brand
GMC-I ProsysAdapter Type
AC/DC
Maximum DC Current
30A
Maximum ac Current
30A ac
Best Accuracy
±1% + 2 mA
Resolution
1 mA
Maximum Conductor Size
25mm
Calibrated
UKAS
Safety Category
CAT III 300V
Output Type
Current
Connector Type
4 mm Plug
Battery Type
9 V
Battery Life
30 h
Cable Length Extended
1.5m
Cable Length (Extended)
1.5m
Model Number p
CP- 30
Maximum Operating Temperature
+50°C
Model Number (p)
CP- 30
Minimum Operating Temperature
0°C
Safety Category Level
CAT III
Safety Category Voltage
300V
Country of Origin
United Kingdom
Product details
CP3 Series AC/DC 30A Current Probes
Precision current clamp suitable for non-intrusive current measurements in electrical electronic, process and light industrial systems, automotive systems, battery performance testing and battery charging systems.
The CP 30 and CP 35 tool uses Hall Effect technology and can measure currents accurately with a resolution of 1mA from 5mA to 30 Amps over the frequency range of DC to 100kHz
Options include:
CP 30 AC/DC Current Probe - 705-1894
CP 35 AC/DC Current Probe - 705-1904
Features and Benefits:
- 30A AC/DC measurement range
- Simple push button auto zero
- Auto power off conserves battery life
- Wide bandwidth & high external field rejection
- Excellent accuracy over full range
- EN61010 Safety Rating CAT III 300V
- Dimensions (HxWxD) – 194x74x25 mm
- Jaw capacity 25 mm
- Weight 320g
Applications:
These current probes can be used with oscilloscopes to give accurate, non-intrusive measurements of AC, DC and complex waveform currents.
- Light industrial and residential electrical installation testing
- Leakage current measurements
- Process control
- Battery charging systems
- Automotive e.g., leakage current measurement on car battery lead
Supplied with
1 x PP3 9V alkaline battery & instructions
P.O.A.
Calibration type
1
P.O.A.
Calibration type
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GMC-I ProsysAdapter Type
AC/DC
Maximum DC Current
30A
Maximum ac Current
30A ac
Best Accuracy
±1% + 2 mA
Resolution
1 mA
Maximum Conductor Size
25mm
Calibrated
UKAS
Safety Category
CAT III 300V
Output Type
Current
Connector Type
4 mm Plug
Battery Type
9 V
Battery Life
30 h
Cable Length Extended
1.5m
Cable Length (Extended)
1.5m
Model Number p
CP- 30
Maximum Operating Temperature
+50°C
Model Number (p)
CP- 30
Minimum Operating Temperature
0°C
Safety Category Level
CAT III
Safety Category Voltage
300V
Country of Origin
United Kingdom
Product details
CP3 Series AC/DC 30A Current Probes
Precision current clamp suitable for non-intrusive current measurements in electrical electronic, process and light industrial systems, automotive systems, battery performance testing and battery charging systems.
The CP 30 and CP 35 tool uses Hall Effect technology and can measure currents accurately with a resolution of 1mA from 5mA to 30 Amps over the frequency range of DC to 100kHz
Options include:
CP 30 AC/DC Current Probe - 705-1894
CP 35 AC/DC Current Probe - 705-1904
Features and Benefits:
- 30A AC/DC measurement range
- Simple push button auto zero
- Auto power off conserves battery life
- Wide bandwidth & high external field rejection
- Excellent accuracy over full range
- EN61010 Safety Rating CAT III 300V
- Dimensions (HxWxD) – 194x74x25 mm
- Jaw capacity 25 mm
- Weight 320g
Applications:
These current probes can be used with oscilloscopes to give accurate, non-intrusive measurements of AC, DC and complex waveform currents.
- Light industrial and residential electrical installation testing
- Leakage current measurements
- Process control
- Battery charging systems
- Automotive e.g., leakage current measurement on car battery lead
Supplied with
1 x PP3 9V alkaline battery & instructions