Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GMC-I Prosys CP- 35 Current Clamp, 30A DC Max, AC/DC Adapter, 30A ac AC Max, Current Output - RS Calibrated

RS Stock No.: 705-7110Brand: GMC-I ProsysManufacturers Part No.: CP 35
brand-logo
View all in Current Clamps

Technical Document

Specifications

Adapter Type

AC/DC

Maximum DC Current

30A

Maximum ac Current

30A ac

Best Accuracy

±1% + 2 mA

Resolution

1 mA

Calibrated

RSCAL

Maximum Conductor Size

25mm

Safety Category

CAT III 300V

Output Type

Current

Connector Type

BNC

Battery Type

9 V

Battery Life

30 h

Cable Length Extended

2m

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

CP- 35

Safety Category Level

CAT III

Safety Category Voltage

300V

Country of Origin

United Kingdom

Product details

CP3 Series AC/DC 30A Current Probes

Precision current clamp suitable for non-intrusive current measurements in electrical electronic, process and light industrial systems, automotive systems, battery performance testing and battery charging systems.

The CP 30 and CP 35 tool uses Hall Effect technology and can measure currents accurately with a resolution of 1mA from 5mA to 30 Amps over the frequency range of DC to 100kHz

Options include:
CP 30 AC/DC Current Probe - 705-1894
CP 35 AC/DC Current Probe - 705-1904

Features and Benefits:

  • 30A AC/DC measurement range

  • Simple push button auto zero

  • Auto power off conserves battery life

  • Wide bandwidth & high external field rejection

  • Excellent accuracy over full range

  • EN61010 Safety Rating CAT III 300V

  • Dimensions (HxWxD) – 194x74x25 mm

  • Jaw capacity 25 mm

  • Weight 320g

Applications:

These current probes can be used with oscilloscopes to give accurate, non-intrusive measurements of AC, DC and complex waveform currents.

  • Light industrial and residential electrical installation testing

  • Leakage current measurements

  • Process control

  • Battery charging systems

  • Automotive e.g., leakage current measurement on car battery lead

Supplied with

1 x PP3 9V alkaline battery & instructions

Stock information temporarily unavailable.

P.O.A.

GMC-I Prosys CP- 35 Current Clamp, 30A DC Max, AC/DC Adapter, 30A ac AC Max, Current Output - RS Calibrated

Calibration type

P.O.A.

GMC-I Prosys CP- 35 Current Clamp, 30A DC Max, AC/DC Adapter, 30A ac AC Max, Current Output - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Adapter Type

AC/DC

Maximum DC Current

30A

Maximum ac Current

30A ac

Best Accuracy

±1% + 2 mA

Resolution

1 mA

Calibrated

RSCAL

Maximum Conductor Size

25mm

Safety Category

CAT III 300V

Output Type

Current

Connector Type

BNC

Battery Type

9 V

Battery Life

30 h

Cable Length Extended

2m

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

CP- 35

Safety Category Level

CAT III

Safety Category Voltage

300V

Country of Origin

United Kingdom

Product details

CP3 Series AC/DC 30A Current Probes

Precision current clamp suitable for non-intrusive current measurements in electrical electronic, process and light industrial systems, automotive systems, battery performance testing and battery charging systems.

The CP 30 and CP 35 tool uses Hall Effect technology and can measure currents accurately with a resolution of 1mA from 5mA to 30 Amps over the frequency range of DC to 100kHz

Options include:
CP 30 AC/DC Current Probe - 705-1894
CP 35 AC/DC Current Probe - 705-1904

Features and Benefits:

  • 30A AC/DC measurement range

  • Simple push button auto zero

  • Auto power off conserves battery life

  • Wide bandwidth & high external field rejection

  • Excellent accuracy over full range

  • EN61010 Safety Rating CAT III 300V

  • Dimensions (HxWxD) – 194x74x25 mm

  • Jaw capacity 25 mm

  • Weight 320g

Applications:

These current probes can be used with oscilloscopes to give accurate, non-intrusive measurements of AC, DC and complex waveform currents.

  • Light industrial and residential electrical installation testing

  • Leakage current measurements

  • Process control

  • Battery charging systems

  • Automotive e.g., leakage current measurement on car battery lead

Supplied with

1 x PP3 9V alkaline battery & instructions