Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GMC-I Prosys CP41 Clamp Meter, 40A dc, Max Current 40A ac CAT III 300V With RS Calibration

RS Stock No.: 705-7126Brand: GMC-I ProsysManufacturers Part No.: CP 41
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Absolute Maximum AC Current Measurement

40A ac

Absolute Maximum DC Current Measurement

40A dc

Model Number

CP41

Calibrated

RSCAL

AC Current Measurement Resolution

1mA

DC Current Measurement Resolution

1mA

Best DC Current Accuracy

±1% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1% +5 digits

Functions Measured

AC Current, DC Current

True RMS

Yes

Jaw Capacity Busbars

25mm

Power Source

Battery

Width

74mm

Length

25mm

Dimensions

25 x 74 x 194mm

Minimum Operating Temperature

0°C

Height

194mm

Maximum Conductor Size

25mm

Battery Life

15 h

Weight

235g

Safety Category Level

CAT III

Safety Category Voltage

300V

Battery Type

9V

Display Type

LCD

Maximum Operating Temperature

+50°C

Safety Category

CAT III 300V

Country of Origin

United Kingdom

Product details

CP41 and CP410

4000 count LCD display
AC & DC Current Measurement
True RMS measurements with auto range
High noise rejection ideal for testing AC power distribution control gear and AC/DC inverter drive systems
High external field rejection
High accuracy over full range
Simple push button for data hold and auto zero
Low battery indication on LCD display
Auto power off conserves battery life
EN61010 safety rating CAT III, 300V

Supplied with

1 x PP3 9V alkaline battery and instructions

Stock information temporarily unavailable.

P.O.A.

GMC-I Prosys CP41 Clamp Meter, 40A dc, Max Current 40A ac CAT III 300V With RS Calibration

Calibration type

P.O.A.

GMC-I Prosys CP41 Clamp Meter, 40A dc, Max Current 40A ac CAT III 300V With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum AC Current Measurement

40A ac

Absolute Maximum DC Current Measurement

40A dc

Model Number

CP41

Calibrated

RSCAL

AC Current Measurement Resolution

1mA

DC Current Measurement Resolution

1mA

Best DC Current Accuracy

±1% + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1% +5 digits

Functions Measured

AC Current, DC Current

True RMS

Yes

Jaw Capacity Busbars

25mm

Power Source

Battery

Width

74mm

Length

25mm

Dimensions

25 x 74 x 194mm

Minimum Operating Temperature

0°C

Height

194mm

Maximum Conductor Size

25mm

Battery Life

15 h

Weight

235g

Safety Category Level

CAT III

Safety Category Voltage

300V

Battery Type

9V

Display Type

LCD

Maximum Operating Temperature

+50°C

Safety Category

CAT III 300V

Country of Origin

United Kingdom

Product details

CP41 and CP410

4000 count LCD display
AC & DC Current Measurement
True RMS measurements with auto range
High noise rejection ideal for testing AC power distribution control gear and AC/DC inverter drive systems
High external field rejection
High accuracy over full range
Simple push button for data hold and auto zero
Low battery indication on LCD display
Auto power off conserves battery life
EN61010 safety rating CAT III, 300V

Supplied with

1 x PP3 9V alkaline battery and instructions