Goodfellow Machinable Glass Ceramic Sheet 100mm x 100mm x 10mm
Technical Document
Specifications
Brand
GoodfellowMaterial
Machinable Glass Ceramic
Length
100mm
Width
100mm
Thickness
10mm
Colour
White
Density
2.52g/cm³
Thermal Conductivity
1.46W/mK
Hardness
A 48 Rockwell
Fracture Toughness
1.53MPa
Compressive Strength
35kg/mm²
Water Absorption
0%
Maximum Operating Temperature
+800°C
Country of Origin
United States
Product details
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour
AED 1,471.89
AED 1,471.89 Each (ex VAT)
AED 1,545.48
AED 1,545.48 Each (inc. VAT)
1
AED 1,471.89
AED 1,471.89 Each (ex VAT)
AED 1,545.48
AED 1,545.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 1,471.89 |
3 - 9 | AED 1,368.83 |
10 - 29 | AED 1,295.28 |
30+ | AED 1,177.52 |
Technical Document
Specifications
Brand
GoodfellowMaterial
Machinable Glass Ceramic
Length
100mm
Width
100mm
Thickness
10mm
Colour
White
Density
2.52g/cm³
Thermal Conductivity
1.46W/mK
Hardness
A 48 Rockwell
Fracture Toughness
1.53MPa
Compressive Strength
35kg/mm²
Water Absorption
0%
Maximum Operating Temperature
+800°C
Country of Origin
United States
Product details
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour