Machinable Glass Ceramic Rod, 100mm L, 15mm Diameter

RS Stock No.: 158-3095Brand: Goodfellow
brand-logo
View all in Ceramic Bars & Ceramic Rods

Technical Document

Specifications

Material

Machinable Glass Ceramic

Form

Rod

Length

100mm

Rod Diameter

15mm

Colour

White

Thermal Conductivity

1.46W/mK

Density

2.52g/cm³

Hardness

A 48 Rockwell

Compressive Strength

35kg/mm²

Fracture Toughness

1.53MPa

Water Absorption

0%

Maximum Operating Temperature

+800°C

Product details

Macor® Machinable Glass Ceramic

Macor® is a registered trademark of Corning Inc.

For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour

You may be interested in
Stock information temporarily unavailable.

AED 587.58

AED 587.58 Each (ex VAT)

AED 616.96

AED 616.96 Each (inc. VAT)

Machinable Glass Ceramic Rod, 100mm L, 15mm Diameter

AED 587.58

AED 587.58 Each (ex VAT)

AED 616.96

AED 616.96 Each (inc. VAT)

Machinable Glass Ceramic Rod, 100mm L, 15mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 2AED 587.58
3 - 9AED 546.47
10 - 29AED 517.07
30+AED 470.08
You may be interested in

Technical Document

Specifications

Material

Machinable Glass Ceramic

Form

Rod

Length

100mm

Rod Diameter

15mm

Colour

White

Thermal Conductivity

1.46W/mK

Density

2.52g/cm³

Hardness

A 48 Rockwell

Compressive Strength

35kg/mm²

Fracture Toughness

1.53MPa

Water Absorption

0%

Maximum Operating Temperature

+800°C

Product details

Macor® Machinable Glass Ceramic

Macor® is a registered trademark of Corning Inc.

For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour

You may be interested in