Machinable Glass Ceramic Rod, 100mm L, 6mm Diameter

Technical Document
Specifications
Brand
GoodfellowMaterial
Machinable Glass Ceramic
Form
Rod
Length
100mm
Rod Diameter
6mm
Colour
White
Thermal Conductivity
1.46W/mK
Density
2.52g/cm³
Hardness
A 48 Rockwell
Compressive Strength
35kg/mm²
Fracture Toughness
1.53MPa
Water Absorption
0%
Maximum Operating Temperature
+800°C
Product details
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour
AED 215.93
AED 215.93 Each (ex VAT)
AED 226.73
AED 226.73 Each (inc. VAT)
1
AED 215.93
AED 215.93 Each (ex VAT)
AED 226.73
AED 226.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 2 | AED 215.93 |
3 - 9 | AED 200.81 |
10 - 29 | AED 190.00 |
30+ | AED 175.77 |
Technical Document
Specifications
Brand
GoodfellowMaterial
Machinable Glass Ceramic
Form
Rod
Length
100mm
Rod Diameter
6mm
Colour
White
Thermal Conductivity
1.46W/mK
Density
2.52g/cm³
Hardness
A 48 Rockwell
Compressive Strength
35kg/mm²
Fracture Toughness
1.53MPa
Water Absorption
0%
Maximum Operating Temperature
+800°C
Product details
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour