Machinable Glass Ceramic Square Bar, 100mm L, 10mm W, 10mm H
Technical Document
Specifications
Brand
GoodfellowMaterial
Machinable Glass Ceramic
Form
Square Bar
Length
100mm
Width
10mm
Height
10mm
Colour
White
Thermal Conductivity
1.46W/mK
Density
2.52g/cm³
Hardness
A 48 Rockwell
Compressive Strength
35kg/mm²
Fracture Toughness
1.53MPa
Water Absorption
0%
Maximum Operating Temperature
+800°C
Country of Origin
United States
Product details
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour
AED 224.23
AED 224.23 Each (ex VAT)
AED 235.44
AED 235.44 Each (inc. VAT)
1
AED 224.23
AED 224.23 Each (ex VAT)
AED 235.44
AED 235.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 224.23 |
3 - 9 | AED 208.58 |
10 - 29 | AED 197.30 |
30+ | AED 179.39 |
Technical Document
Specifications
Brand
GoodfellowMaterial
Machinable Glass Ceramic
Form
Square Bar
Length
100mm
Width
10mm
Height
10mm
Colour
White
Thermal Conductivity
1.46W/mK
Density
2.52g/cm³
Hardness
A 48 Rockwell
Compressive Strength
35kg/mm²
Fracture Toughness
1.53MPa
Water Absorption
0%
Maximum Operating Temperature
+800°C
Country of Origin
United States
Product details
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour