Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gossen Metrawatt METRAmax 2 Handheld Analogue Analogue Multimeter

RS Stock No.: 437-6200Brand: Gossen MetrawattManufacturers Part No.: M102A
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

METRAmax 2

Display Type

Analogue

Model Number (p)

METRAmax 2

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage

Absolute Maximum Resistance Measurement

10 MΩ

Safety Category Level

CAT III

Width

140mm

Length

100mm

Dimensions

100 x 140 x 35mm

Minimum Operating Temperature

-25°C

Height

35mm

Safety Category Voltage

300V

Battery Type

9V

Maximum Operating Temperature

+65°C

Weight

300g

Country of Origin

Slovenia

Product details

Analogue Multimeter METRAmax 2

Outstanding overload capacity — ideal for teaching and training
Zero scale mark can be set at centre or on left
Automatic battery switch-off

Voltage measurements from 0 → 100 / 300 mV / 1 VDC; 0 → 3 / 10 / 30 / 100 / 300 VAC / DC
Current measurement 0 → 100 μA / 1 / 10 / 100 mA / 1 / 3 A AC / DC
Left / centre zero point
Accuracy: Class 2 DC; 3 AC
Dimensions: 100 x 140 x 35 mm; weight: approx. 0.3 kg including battery

Supplied with

Multimeter, battery, operating instructions

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt METRAmax 2 Handheld Analogue Analogue Multimeter

P.O.A.

Gossen Metrawatt METRAmax 2 Handheld Analogue Analogue Multimeter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

METRAmax 2

Display Type

Analogue

Model Number (p)

METRAmax 2

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage

Absolute Maximum Resistance Measurement

10 MΩ

Safety Category Level

CAT III

Width

140mm

Length

100mm

Dimensions

100 x 140 x 35mm

Minimum Operating Temperature

-25°C

Height

35mm

Safety Category Voltage

300V

Battery Type

9V

Maximum Operating Temperature

+65°C

Weight

300g

Country of Origin

Slovenia

Product details

Analogue Multimeter METRAmax 2

Outstanding overload capacity — ideal for teaching and training
Zero scale mark can be set at centre or on left
Automatic battery switch-off

Voltage measurements from 0 → 100 / 300 mV / 1 VDC; 0 → 3 / 10 / 30 / 100 / 300 VAC / DC
Current measurement 0 → 100 μA / 1 / 10 / 100 mA / 1 / 3 A AC / DC
Left / centre zero point
Accuracy: Class 2 DC; 3 AC
Dimensions: 100 x 140 x 35 mm; weight: approx. 0.3 kg including battery

Supplied with

Multimeter, battery, operating instructions