Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gossen Metrawatt METRAHIT PM PRIME Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 136-5803Brand: Gossen MetrawattManufacturers Part No.: M248A
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

METRAHIT PM PRIME

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

30MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Temperature Measurement

+100 (PT100) °C, +1372 (Type K) °C, +80 (Internal) °C, +850 (PT1000) °C

Absolute Maximum Capacitance Measurement

3mF

Maximum Frequency

1MHz

DC Current Measurement Resolution

1nA dc

AC Current Measurement Resolution

10nA ac

AC Voltage Measurement Resolution

10µV ac

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

1µV dc

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1K

Best AC Current Accuracy

1 %

Width

45mm

Best Temperature Measurement Accuracy

1 %

Best AC Voltage Accuracy

1 %

Best Capacitance Measurement Accuracy

1 %

Minimum Operating Temperature

-100°C

Height

200mm

Weight

400 (with Battery)g

Best DC Current Accuracy

1 %

Safety Category Voltage

300 V, 600V

Battery Type

1.2 V NiMH, 1.5 V AA Alkaline Manganese LR6

Best Resistance Measurement Accuracy

1 %

Length

87mm

Dimensions

87 x 45 x 200mm

Best DC Voltage Accuracy

1 %

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

METRAHIT ULTRA Precision TRMS Multimeter with IR Remote Control

The METRAHIT ULTRA M248A is a precision high resolution TRMS system digital multimeter with IR remote control capability, temperature measurement and data logging for demanding, universal applications in the laboratory or out in the field on service calls.

Technical Details

Triple display with a resolution of ±310,000 digits
Intrinsic error: ± (0.02% rdg. + 20 digits)
Measuring functions: 1 μV to 600 VDC and 10 μV to 600 VAC/AC+DC TRMS (bandwidth: 15 Hz to 100 kHz); 1 nA to 10 ADC and 10 nA to 10 AAC/AC+DC TRMS (bandwidth: 15 Hz to 10 kHz)
Resistance, frequency, capacitance and temperature measurement: 1 mΩ to 30 MΩ, 0.001 Hz to 1 MHz, 1 pF to 3 mF; °C/°F Pt100, Pt1000, type K thermocouple: -270 to +1372 ºC
Automatic range selection and battery cutoff
Min-Max measured value storage
Integrated 2 MByte measurement data memory for approx. 300,000 measured values, sampling rate: 100 ms to 9 hrs.
IR data interface (this instrument can be controlled via the IR interface with optional accessory Z216C - RS Stock No 606-3776)
CAT IV @ 300 V or CAT III @ 600 V per IEC 61010-1
DAkkS calibration certificate as standard feature

Applications

Instruments included in the Gossen high-resolution series are extremely rugged, reliable digital multimeters with housings made of impact resistant ABS. With a resolution of 310,000 digits and roughly 30 different measuring functions, they’ve been developed for professional use.

Features

RMS value with distorted waveform
Activatable filter for V AC measurement
Automatic / manual measuring range selection
Three Connector Jacks with Automatic Blocking Sockets (ABS)
Overload protection
Measurement with Current Clamp Transformers and Sensors
Fast acoustic continuity test
Automatic storage of measured values
Storage of min-max values
Memory mode operation
Battery charging status - power saving circuit
Protective cover for harsh conditions
Data interfaces

Supplied with

KS17-2 cable set, AA batteries, condensed operating instructions in English and German,DAkks calibration certificate and a protective rubber holster.

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt METRAHIT PM PRIME Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

Calibration type

P.O.A.

Gossen Metrawatt METRAHIT PM PRIME Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

METRAHIT PM PRIME

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

30MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum Temperature Measurement

+100 (PT100) °C, +1372 (Type K) °C, +80 (Internal) °C, +850 (PT1000) °C

Absolute Maximum Capacitance Measurement

3mF

Maximum Frequency

1MHz

DC Current Measurement Resolution

1nA dc

AC Current Measurement Resolution

10nA ac

AC Voltage Measurement Resolution

10µV ac

Resistance Measurement Resolution

1mΩ

DC Voltage Measurement Resolution

1µV dc

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.1K

Best AC Current Accuracy

1 %

Width

45mm

Best Temperature Measurement Accuracy

1 %

Best AC Voltage Accuracy

1 %

Best Capacitance Measurement Accuracy

1 %

Minimum Operating Temperature

-100°C

Height

200mm

Weight

400 (with Battery)g

Best DC Current Accuracy

1 %

Safety Category Voltage

300 V, 600V

Battery Type

1.2 V NiMH, 1.5 V AA Alkaline Manganese LR6

Best Resistance Measurement Accuracy

1 %

Length

87mm

Dimensions

87 x 45 x 200mm

Best DC Voltage Accuracy

1 %

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

METRAHIT ULTRA Precision TRMS Multimeter with IR Remote Control

The METRAHIT ULTRA M248A is a precision high resolution TRMS system digital multimeter with IR remote control capability, temperature measurement and data logging for demanding, universal applications in the laboratory or out in the field on service calls.

Technical Details

Triple display with a resolution of ±310,000 digits
Intrinsic error: ± (0.02% rdg. + 20 digits)
Measuring functions: 1 μV to 600 VDC and 10 μV to 600 VAC/AC+DC TRMS (bandwidth: 15 Hz to 100 kHz); 1 nA to 10 ADC and 10 nA to 10 AAC/AC+DC TRMS (bandwidth: 15 Hz to 10 kHz)
Resistance, frequency, capacitance and temperature measurement: 1 mΩ to 30 MΩ, 0.001 Hz to 1 MHz, 1 pF to 3 mF; °C/°F Pt100, Pt1000, type K thermocouple: -270 to +1372 ºC
Automatic range selection and battery cutoff
Min-Max measured value storage
Integrated 2 MByte measurement data memory for approx. 300,000 measured values, sampling rate: 100 ms to 9 hrs.
IR data interface (this instrument can be controlled via the IR interface with optional accessory Z216C - RS Stock No 606-3776)
CAT IV @ 300 V or CAT III @ 600 V per IEC 61010-1
DAkkS calibration certificate as standard feature

Applications

Instruments included in the Gossen high-resolution series are extremely rugged, reliable digital multimeters with housings made of impact resistant ABS. With a resolution of 310,000 digits and roughly 30 different measuring functions, they’ve been developed for professional use.

Features

RMS value with distorted waveform
Activatable filter for V AC measurement
Automatic / manual measuring range selection
Three Connector Jacks with Automatic Blocking Sockets (ABS)
Overload protection
Measurement with Current Clamp Transformers and Sensors
Fast acoustic continuity test
Automatic storage of measured values
Storage of min-max values
Memory mode operation
Battery charging status - power saving circuit
Protective cover for harsh conditions
Data interfaces

Supplied with

KS17-2 cable set, AA batteries, condensed operating instructions in English and German,DAkks calibration certificate and a protective rubber holster.