Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gossen Metrawatt METRAHit ENERGY Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 726-5099Brand: Gossen MetrawattManufacturers Part No.: M249A
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

METRAHit ENERGY

Display Type

Digital

Model Number (p)

METRAHit ENERGY

Functions Measured

AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

600µF

Absolute Maximum Temperature Measurement

+1372°C

Maximum Frequency

100kHz

DC Current Measurement Resolution

10nA dc

AC Current Measurement Resolution

10nA ac

AC Voltage Measurement Resolution

1µV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

1µV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

10pF

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±0.1% + 20 Digits

Width

87mm

Dimensions

200 x 87 x 45mm

Best Temperature Measurement Accuracy

±1% + 0.5

Best AC Voltage Accuracy

±0.02% + 15 Digits

Best Capacitance Measurement Accuracy

±5% + 6 Digits

Minimum Operating Temperature

0°C

Height

45mm

Weight

400g

Best DC Current Accuracy

±0.1% + 20 Digits

Maximum Operating Temperature

+40°C

Safety Category Voltage

300 V, 600V

Battery Type

AA

Best Resistance Measurement Accuracy

±2% + 10 Digits

Length

200mm

Best DC Voltage Accuracy

±0.02% + 15 Digits

Country of Origin

Germany

Product details

METRAHIT ENERGY TRMS Multimeter

METRAHIT ENERGY multimeter is exceeding all previous performance limits and developed for professionals. Simultaneous TRMS current and voltage measurement with a resolution of 60000 digits and more than 35 different measuring functions. All the important power qualities can be precisely acquired. A rugged and reliable multimeter with a housing made from impact resistant ABS.

Features and Benefits:

TRMS measurement (AC, AC+DC)
Power measurement (W, VAr, VA, PF): active, reactive and apparent power with extreme values, power factor
Energy measurement (Wh, VArh, VAh), active, reactive and apparent energy, mean power value with adjustable observation period and maximum value
Mains quality analysis: recording of over and undervoltage, dips, swells, voltage peaks and transients in 0, 50 and 60 Hz systems
Harmonic analysis: RMS values and distortion components up to the 15th harmonic at 16.7, 50, 60 and 400 Hz
Special measuring functions: crest factor CF, conductivity nS, low resistance, duty cycle %, cable length km
Resolution of 60,000 digits, triple display, display illumination
Large data memory for up to 300,000 measured values
Instrument is completely remote controllable

Features Summary:

Power and energy measurement
Systematic voltage quantity analysis
Harmonic analysis
Convenient triple display
Automatic / manual measuring range
User safety and overload protection
Peak value monitoring
Measurement with current transformer clamps and sensors
Three connector jacks with (ABS)
Automatic storage of measured values
RMS Value with distorted waveshape
Storage of minimum and maximum values
Activatable filter for V AC measurement
Memory mode operation
Measuring of 5 V square wave signals
Fast acoustic contnuity test

What is Included:

Multimeter
3 x Safety measurement cables KS29 with 4 mm test probes
1000 V CAT III, 600 V CAT IV
2 x Batteries 1.5 V AA
Condensed operating instruction English/German
CD ROM with operating instructions English/German
DAkkS Calibration certificate
Rubber holster

Standards

IEC/ EN 61010-1 VDE 0411-1, DIN EN 61326-1, VDE 0843-20-1, DIN EN 60529, DIN EN 60529, DIN VDE 0471, Part 1

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt METRAHit ENERGY Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

Calibration type

P.O.A.

Gossen Metrawatt METRAHit ENERGY Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

METRAHit ENERGY

Display Type

Digital

Model Number (p)

METRAHit ENERGY

Functions Measured

AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Capacitance Measurement

600µF

Absolute Maximum Temperature Measurement

+1372°C

Maximum Frequency

100kHz

DC Current Measurement Resolution

10nA dc

AC Current Measurement Resolution

10nA ac

AC Voltage Measurement Resolution

1µV ac

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

1µV dc

Safety Category Level

CAT III, CAT IV

Capacitance Measurement Resolution

10pF

Temperature Measurement Resolution

0.1°C

Best AC Current Accuracy

±0.1% + 20 Digits

Width

87mm

Dimensions

200 x 87 x 45mm

Best Temperature Measurement Accuracy

±1% + 0.5

Best AC Voltage Accuracy

±0.02% + 15 Digits

Best Capacitance Measurement Accuracy

±5% + 6 Digits

Minimum Operating Temperature

0°C

Height

45mm

Weight

400g

Best DC Current Accuracy

±0.1% + 20 Digits

Maximum Operating Temperature

+40°C

Safety Category Voltage

300 V, 600V

Battery Type

AA

Best Resistance Measurement Accuracy

±2% + 10 Digits

Length

200mm

Best DC Voltage Accuracy

±0.02% + 15 Digits

Country of Origin

Germany

Product details

METRAHIT ENERGY TRMS Multimeter

METRAHIT ENERGY multimeter is exceeding all previous performance limits and developed for professionals. Simultaneous TRMS current and voltage measurement with a resolution of 60000 digits and more than 35 different measuring functions. All the important power qualities can be precisely acquired. A rugged and reliable multimeter with a housing made from impact resistant ABS.

Features and Benefits:

TRMS measurement (AC, AC+DC)
Power measurement (W, VAr, VA, PF): active, reactive and apparent power with extreme values, power factor
Energy measurement (Wh, VArh, VAh), active, reactive and apparent energy, mean power value with adjustable observation period and maximum value
Mains quality analysis: recording of over and undervoltage, dips, swells, voltage peaks and transients in 0, 50 and 60 Hz systems
Harmonic analysis: RMS values and distortion components up to the 15th harmonic at 16.7, 50, 60 and 400 Hz
Special measuring functions: crest factor CF, conductivity nS, low resistance, duty cycle %, cable length km
Resolution of 60,000 digits, triple display, display illumination
Large data memory for up to 300,000 measured values
Instrument is completely remote controllable

Features Summary:

Power and energy measurement
Systematic voltage quantity analysis
Harmonic analysis
Convenient triple display
Automatic / manual measuring range
User safety and overload protection
Peak value monitoring
Measurement with current transformer clamps and sensors
Three connector jacks with (ABS)
Automatic storage of measured values
RMS Value with distorted waveshape
Storage of minimum and maximum values
Activatable filter for V AC measurement
Memory mode operation
Measuring of 5 V square wave signals
Fast acoustic contnuity test

What is Included:

Multimeter
3 x Safety measurement cables KS29 with 4 mm test probes
1000 V CAT III, 600 V CAT IV
2 x Batteries 1.5 V AA
Condensed operating instruction English/German
CD ROM with operating instructions English/German
DAkkS Calibration certificate
Rubber holster

Standards

IEC/ EN 61010-1 VDE 0411-1, DIN EN 61326-1, VDE 0843-20-1, DIN EN 60529, DIN EN 60529, DIN VDE 0471, Part 1