Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gossen Metrawatt METRAHIT PM TECH Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

RS Stock No.: 487-886Brand: Gossen MetrawattManufacturers Part No.: M253A
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

METRAHIT PM TECH

Model Number (p)

METRAHIT PM TECH

Functions Measured

AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Temperature Measurement

+1372°C

Absolute Maximum Capacitance Measurement

600µF

AC Current Measurement Resolution

10nA ac

DC Current Measurement Resolution

10nA dc

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

AC Voltage Measurement Resolution

10µV ac

Temperature Measurement Resolution

0.1°C

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Best Resistance Measurement Accuracy

±5% + 10 Digits

Maximum Operating Temperature

+40°C

Width

87mm

Length

200mm

Dimensions

200 x 87 x 45mm

Best AC Current Accuracy

±0.1% + 5 Digits

Best Temperature Measurement Accuracy

±1% + 5 Digits

Best DC Voltage Accuracy

±0.05% + 5 Digits

Best AC Voltage Accuracy

±0.05% + 5 Digits

Best Capacitance Measurement Accuracy

±5% + 6 Digits

Minimum Operating Temperature

0°C

Height

45mm

Weight

350g

Best DC Current Accuracy

±0.1% + 5 Digits

Country of Origin

Germany

Product details

METRAHIT ETECH

23 multimeter functions
Effective value measurement (AC, AC+DC)
Automatic reading range selection
dB measurement function
Capacitance
Temperature measurement with TE type J, K
MIN / MAX / data hold storage
Diode test and continuity test
Infrared interface for data transmission (only in conjunction with IR USB adapter and METRAwin10 software)
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
One single jack prevents current ranges being interchanged

Optional accessories

Interface adapter (stock no.: 606-3776)
METRAwin 10 software (stock no.: 292-1331)

Supplied with

Multimeter, HC20 hardshell case, KS17-2 measuring cable set, rubber holster, batteries (2 x AA), instructions, DKD calibration certificate

Standards

CAT IV 600 V, CAT III 1000 V

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt METRAHIT PM TECH Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

P.O.A.

Gossen Metrawatt METRAHIT PM TECH Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Display Type

Digital

Model Number p

METRAHIT PM TECH

Model Number (p)

METRAHIT PM TECH

Functions Measured

AC Current, AC Voltage, Battery Test, Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum Temperature Measurement

+1372°C

Absolute Maximum Capacitance Measurement

600µF

AC Current Measurement Resolution

10nA ac

DC Current Measurement Resolution

10nA dc

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

10µV dc

AC Voltage Measurement Resolution

10µV ac

Temperature Measurement Resolution

0.1°C

Capacitance Measurement Resolution

10pF

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600 V, 1000V

Battery Type

AA

Best Resistance Measurement Accuracy

±5% + 10 Digits

Maximum Operating Temperature

+40°C

Width

87mm

Length

200mm

Dimensions

200 x 87 x 45mm

Best AC Current Accuracy

±0.1% + 5 Digits

Best Temperature Measurement Accuracy

±1% + 5 Digits

Best DC Voltage Accuracy

±0.05% + 5 Digits

Best AC Voltage Accuracy

±0.05% + 5 Digits

Best Capacitance Measurement Accuracy

±5% + 6 Digits

Minimum Operating Temperature

0°C

Height

45mm

Weight

350g

Best DC Current Accuracy

±0.1% + 5 Digits

Country of Origin

Germany

Product details

METRAHIT ETECH

23 multimeter functions
Effective value measurement (AC, AC+DC)
Automatic reading range selection
dB measurement function
Capacitance
Temperature measurement with TE type J, K
MIN / MAX / data hold storage
Diode test and continuity test
Infrared interface for data transmission (only in conjunction with IR USB adapter and METRAwin10 software)
Automatic jack disable (ABS) - prevents incorrect connection of measuring leads
One single jack prevents current ranges being interchanged

Optional accessories

Interface adapter (stock no.: 606-3776)
METRAwin 10 software (stock no.: 292-1331)

Supplied with

Multimeter, HC20 hardshell case, KS17-2 measuring cable set, rubber holster, batteries (2 x AA), instructions, DKD calibration certificate

Standards

CAT IV 600 V, CAT III 1000 V