Gossen Metrawatt M272S Handheld Digital Multimeter, 3mA ac Max, 3mA dc Max, 1000V ac Max

RS Stock No.: 219-887Brand: Gossen MetrawattManufacturers Part No.: M274SDistrelec Article No.: 30217042
brand-logo
View all in Multimeters

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

M272S

Display Type

Digital

Model Number (p)

M272S

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Diode, Frequency, In-Rush Current, Resistance, Temperature

Absolute Maximum DC Current Measurement

3mA dc

Absolute Maximum AC Current Measurement

3mA ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

3µF

Absolute Maximum Temperature Measurement

+850°C

Distrelec Product Id

30217042

Country of Origin

Germany

Stock information temporarily unavailable.

AED 14,906.85

AED 14,906.85 Each (ex VAT)

AED 15,652.19

AED 15,652.19 Each (inc. VAT)

Gossen Metrawatt M272S Handheld Digital Multimeter, 3mA ac Max, 3mA dc Max, 1000V ac Max

AED 14,906.85

AED 14,906.85 Each (ex VAT)

AED 15,652.19

AED 15,652.19 Each (inc. VAT)

Gossen Metrawatt M272S Handheld Digital Multimeter, 3mA ac Max, 3mA dc Max, 1000V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Multimeter Type

Handheld

Model Number p

M272S

Display Type

Digital

Model Number (p)

M272S

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Diode, Frequency, In-Rush Current, Resistance, Temperature

Absolute Maximum DC Current Measurement

3mA dc

Absolute Maximum AC Current Measurement

3mA ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

3µF

Absolute Maximum Temperature Measurement

+850°C

Distrelec Product Id

30217042

Country of Origin

Germany