Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gossen Metrawatt M507C Insulation Tester, 10V Min, 5000V Max

RS Stock No.: 260-8283Brand: Gossen MetrawattManufacturers Part No.: M507C
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Model Number p

M507C

Model Number (p)

M507C

Tester Type

Insulation Tester

Maximum Test Voltage

5000V

Minimum Test Voltage

10V

Display Type

Colour, OLED

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,034.40

AED 3,034.40 Each (ex VAT)

AED 3,186.12

AED 3,186.12 Each (inc. VAT)

Gossen Metrawatt M507C Insulation Tester, 10V Min, 5000V Max

AED 3,034.40

AED 3,034.40 Each (ex VAT)

AED 3,186.12

AED 3,186.12 Each (inc. VAT)

Gossen Metrawatt M507C Insulation Tester, 10V Min, 5000V Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number p

M507C

Model Number (p)

M507C

Tester Type

Insulation Tester

Maximum Test Voltage

5000V

Minimum Test Voltage

10V

Display Type

Colour, OLED

Country of Origin

Germany