Technical Document
Specifications
Brand
Gossen MetrawattLoop Impedance Test Type
High/Low Current
Model Number p
M516H
RCD Ramp Test
Yes
Non-Tripping
No
Insulation Test Voltage
1000V
Earth Resistance Measurement
Yes
Interface Type
RS232
Country of Origin
Germany
AED 31,732.00
AED 31,732.00 Each (ex VAT)
AED 33,318.60
AED 33,318.60 Each (inc. VAT)
1
AED 31,732.00
AED 31,732.00 Each (ex VAT)
AED 33,318.60
AED 33,318.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gossen MetrawattLoop Impedance Test Type
High/Low Current
Model Number p
M516H
RCD Ramp Test
Yes
Non-Tripping
No
Insulation Test Voltage
1000V
Earth Resistance Measurement
Yes
Interface Type
RS232
Country of Origin
Germany