Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Gossen Metrawatt PROFITEST PRIME Starter Package Multifunction Tester, 1000V

RS Stock No.: 263-6762Brand: Gossen MetrawattManufacturers Part No.: M516k
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Loop Impedance Test Type

2 Wire, 2 Wire (Non-Trip Range), 3 Wire

Automatic RCD Test

Yes

Model Number p

PROFITEST PRIME Starter Package

RCD Ramp Test

Yes

Model Number (p)

PROFITEST PRIME Starter Package

Non-Tripping

No

Insulation Test Voltage

1000V

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt PROFITEST PRIME Starter Package Multifunction Tester, 1000V

P.O.A.

Gossen Metrawatt PROFITEST PRIME Starter Package Multifunction Tester, 1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Loop Impedance Test Type

2 Wire, 2 Wire (Non-Trip Range), 3 Wire

Automatic RCD Test

Yes

Model Number p

PROFITEST PRIME Starter Package

RCD Ramp Test

Yes

Model Number (p)

PROFITEST PRIME Starter Package

Non-Tripping

No

Insulation Test Voltage

1000V

Country of Origin

Germany