Technical Document
Specifications
Brand
Gossen MetrawattLoop Impedance Test Type
2 Wire
Automatic RCD Test
Yes
Model Number p
M520F
RCD Ramp Test
Yes
Model Number (p)
M520F
Insulation Test Voltage
9V dc
Earth Resistance Measurement
Yes
Interface Type
USB
Country of Origin
Serbia
Stock information temporarily unavailable.
AED 5,697.20
AED 5,697.20 Each (ex VAT)
AED 5,982.06
AED 5,982.06 Each (inc. VAT)
Gossen Metrawatt M520F Multifunction Tester, 9V dc , Earth Resistance Measurement With USB
1
AED 5,697.20
AED 5,697.20 Each (ex VAT)
AED 5,982.06
AED 5,982.06 Each (inc. VAT)
Gossen Metrawatt M520F Multifunction Tester, 9V dc , Earth Resistance Measurement With USB
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gossen MetrawattLoop Impedance Test Type
2 Wire
Automatic RCD Test
Yes
Model Number p
M520F
RCD Ramp Test
Yes
Model Number (p)
M520F
Insulation Test Voltage
9V dc
Earth Resistance Measurement
Yes
Interface Type
USB
Country of Origin
Serbia