Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gossen Metrawatt M520S Electrical Tester, , Earth Resistance Measurement With RS232, USB

RS Stock No.: 887-5896Brand: Gossen MetrawattManufacturers Part No.: M520S
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Model Number p

M520S

Non-Tripping

Yes

Maximum Voltage Measurement

500V

Test Type

Wiring Polarity

Earth Resistance Measurement

Yes

Interface Type

RS232, USB

IP Rating

IP40

Test Standards

DIN EN, EN, IEC, VDE

Power Source

Battery

Width

260mm

Length

330mm

Dimensions

330 x 260 x 90mm

Minimum Operating Temperature

-5°C

Height

90mm

Weight

2.7kg

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Battery Type

8 x AA

Safety Category

CAT III 600 V, CAT IV 300 V

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

PROFITEST MBASE+ M520S Electrical Test Instrument

Test Instrument for VDE 0100 / IEC 60364.6. A broad-range measuring device allows for use of the test instrument in all alternating and 3-phase electrical systems with voltages from 65 to 500 V and frequencies of 15.4 to 420Hz.

Loop and line impedance measurement
Measurement of insulation resistance using nominal voltage, with variable or rising test voltage
Low-resistance measurement
Earth resistance measurement
Standing-surface insulation measurement
Universal connector system
Measurement of contact voltage without tripping the RCCB
Contact voltage is measured with reference to nominal residual current using 1/3 of the nominal residual current value
Tripping test with nominal residual current, tripping time measurement
Testing of equipment and RCCBs with rising residual current including indication of tripping current and contact voltage at the moment the RCCB is tripped
Data Interfaces: USB slave for PC connection, RS 232 for barcode and RFID scanners

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt M520S Electrical Tester, , Earth Resistance Measurement With RS232, USB

P.O.A.

Gossen Metrawatt M520S Electrical Tester, , Earth Resistance Measurement With RS232, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number p

M520S

Non-Tripping

Yes

Maximum Voltage Measurement

500V

Test Type

Wiring Polarity

Earth Resistance Measurement

Yes

Interface Type

RS232, USB

IP Rating

IP40

Test Standards

DIN EN, EN, IEC, VDE

Power Source

Battery

Width

260mm

Length

330mm

Dimensions

330 x 260 x 90mm

Minimum Operating Temperature

-5°C

Height

90mm

Weight

2.7kg

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300 V, 600 V

Battery Type

8 x AA

Safety Category

CAT III 600 V, CAT IV 300 V

Maximum Operating Temperature

+50°C

Country of Origin

Germany

Product details

PROFITEST MBASE+ M520S Electrical Test Instrument

Test Instrument for VDE 0100 / IEC 60364.6. A broad-range measuring device allows for use of the test instrument in all alternating and 3-phase electrical systems with voltages from 65 to 500 V and frequencies of 15.4 to 420Hz.

Loop and line impedance measurement
Measurement of insulation resistance using nominal voltage, with variable or rising test voltage
Low-resistance measurement
Earth resistance measurement
Standing-surface insulation measurement
Universal connector system
Measurement of contact voltage without tripping the RCCB
Contact voltage is measured with reference to nominal residual current using 1/3 of the nominal residual current value
Tripping test with nominal residual current, tripping time measurement
Testing of equipment and RCCBs with rising residual current including indication of tripping current and contact voltage at the moment the RCCB is tripped
Data Interfaces: USB slave for PC connection, RS 232 for barcode and RFID scanners