Gossen Metrawatt PROFiTEST INTRO Electrical Tester, 1000V , Earth Resistance Measurement

RS Stock No.: 899-8208Brand: Gossen MetrawattManufacturers Part No.: M520T
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

Model Number p

PROFiTEST INTRO

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

1000V

Maximum Voltage Measurement

600V

Test Type

Wiring Polarity

Earth Resistance Measurement

Yes

Continuity Test Current

15mA

RCD Test Type

AC Type, DC Selective

Remote Switch Mode

Yes

IP Rating

IP40, IP52

Test Standards

EN 61557, IEC 61557, VDE 0413

Width

225mm

Length

130mm

Dimensions

130 x 225 x 140mm

Minimum Continuity Resistance

1mΩ

Minimum Operating Temperature

-5°C

Power Source

Battery, Mains

Height

140mm

Plug Type

Type F - Schuko plug

Maximum Continuity Resistance

0.01kΩ

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Safety Category

CAT II 1000 V, CAT III 1000 V, CAT IV 600 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Weight

1.5kg

Safety Category Level

CAT II, CAT III, CAT IV

Country of Origin

Slovakia

Product details

PROFITEST INTRO M520T Tester, IEC 60364-6 / DIN VDE 0100-600

The PROFITEST INTRO provides professional electricians with a universal, compact and rugged, state-of-the-art measuring tool. The MT520T test instrument is capable of executing all measurements for testing the effectiveness of safety measures in electrical systems as required by IEC 60364-6 (DIN VDE 0100-600) and other country specific standards, and as specified in the individual sections of DIN EN 61557 (VDE 0413).

Features and Benefits:

Measurement of RLO, ZL-PE, ZL-N, RINS, RE, ΔU, phase sequence and voltage
OFFSET Management RL-PE / RN-PE / RL-N
Measuring functions can be selected directly via the rotary switch
Testing of RCD types A, AC, F, B, B+, EV, MI and G/R, as well as SRCDs and PRCDs
Display of approved fuse types for electrical systems
Phase sequence measurement (including highest line-to-line voltage)
Measuring of contact voltage by Finger contact
Connection of an RFID reader or a barcode scanner
Individual measured value memory and memory structure setup
Help functions with wiring diagrams
Bidirectional data exchange via USB, DDS-CAD and epINSTROM
Measuring category: CAT III 600 V / CAT IV 300 V
International prompting (12 languages)
ETC software (Electrical Testing Center) for, amongst other functions, creating tree structures and documentation per ZVEH

Applications:

The MT520T is a universal and rugged test and measurement instrument used for testing the effectiveness of protective measures in electrical installations.

Supplied with

PROFITEST INTRO Tester, 1 Shoulder strap, 1 Battery pack, 1 KS-PROFiTEST INTRO (Z503L), 1 Factory calibration certificate, 1 Condensed operating instructions, 1 Supplementary sheet with safety information.

Stock information temporarily unavailable.

AED 7,698.23

AED 7,698.23 Each (ex VAT)

AED 8,083.14

AED 8,083.14 Each (inc. VAT)

Gossen Metrawatt PROFiTEST INTRO Electrical Tester, 1000V , Earth Resistance Measurement

AED 7,698.23

AED 7,698.23 Each (ex VAT)

AED 8,083.14

AED 8,083.14 Each (inc. VAT)

Gossen Metrawatt PROFiTEST INTRO Electrical Tester, 1000V , Earth Resistance Measurement
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Loop Impedance Test Type

3 Wire

Automatic RCD Test

Yes

Model Number p

PROFiTEST INTRO

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

1000V

Maximum Voltage Measurement

600V

Test Type

Wiring Polarity

Earth Resistance Measurement

Yes

Continuity Test Current

15mA

RCD Test Type

AC Type, DC Selective

Remote Switch Mode

Yes

IP Rating

IP40, IP52

Test Standards

EN 61557, IEC 61557, VDE 0413

Width

225mm

Length

130mm

Dimensions

130 x 225 x 140mm

Minimum Continuity Resistance

1mΩ

Minimum Operating Temperature

-5°C

Power Source

Battery, Mains

Height

140mm

Plug Type

Type F - Schuko plug

Maximum Continuity Resistance

0.01kΩ

Safety Category Voltage

600 V, 1000 V

Battery Type

AA

Safety Category

CAT II 1000 V, CAT III 1000 V, CAT IV 600 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Weight

1.5kg

Safety Category Level

CAT II, CAT III, CAT IV

Country of Origin

Slovakia

Product details

PROFITEST INTRO M520T Tester, IEC 60364-6 / DIN VDE 0100-600

The PROFITEST INTRO provides professional electricians with a universal, compact and rugged, state-of-the-art measuring tool. The MT520T test instrument is capable of executing all measurements for testing the effectiveness of safety measures in electrical systems as required by IEC 60364-6 (DIN VDE 0100-600) and other country specific standards, and as specified in the individual sections of DIN EN 61557 (VDE 0413).

Features and Benefits:

Measurement of RLO, ZL-PE, ZL-N, RINS, RE, ΔU, phase sequence and voltage
OFFSET Management RL-PE / RN-PE / RL-N
Measuring functions can be selected directly via the rotary switch
Testing of RCD types A, AC, F, B, B+, EV, MI and G/R, as well as SRCDs and PRCDs
Display of approved fuse types for electrical systems
Phase sequence measurement (including highest line-to-line voltage)
Measuring of contact voltage by Finger contact
Connection of an RFID reader or a barcode scanner
Individual measured value memory and memory structure setup
Help functions with wiring diagrams
Bidirectional data exchange via USB, DDS-CAD and epINSTROM
Measuring category: CAT III 600 V / CAT IV 300 V
International prompting (12 languages)
ETC software (Electrical Testing Center) for, amongst other functions, creating tree structures and documentation per ZVEH

Applications:

The MT520T is a universal and rugged test and measurement instrument used for testing the effectiveness of protective measures in electrical installations.

Supplied with

PROFITEST INTRO Tester, 1 Shoulder strap, 1 Battery pack, 1 KS-PROFiTEST INTRO (Z503L), 1 Factory calibration certificate, 1 Condensed operating instructions, 1 Supplementary sheet with safety information.