Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gossen Metrawatt PROFITEST 2 Electrical Tester, 100 V, 250 V, 500 V , Earth Resistance Measurement

RS Stock No.: 726-5106Brand: Gossen MetrawattManufacturers Part No.: M520W
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

PROFITEST 2

Non-Tripping

Yes

Insulation Test Voltage

100 V, 250 V, 500 V

Maximum Voltage Measurement

550V

Test Type

Continuity

Earth Resistance Measurement

Yes

Continuity Test Current

200mA

RCD Test Type

AC Type/DC Selective

IP Rating

IP40

Test Standards

DIN EN 60529, VDE 0470-1

Width

240mm

Power Source

Battery

Length

340mm

Minimum Continuity Resistance

0.01Ω

Dimensions

340 x 240 x 62mm

Safety Category Level

CAT III, CAT IV

Weight

2.5kg

Maximum Continuity Resistance

99.9Ω

Plug Type

Type F - Schuko plug

Height

60mm

Minimum Operating Temperature

-10°C

Safety Category

CAT III 500 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AA

Safety Category Voltage

300 V, 500 V

Country of Origin

Germany

Product details

VDE 0100 testing device, Profitest 2

Testing of Residual-Current Protective Devices (RCCBs)
Special Testing for Systems and RCCBs
Testing of Special RCCBs Selective, type G
Testing of RCD Protection in IT Systems
Insulation Resistance Measurement with Nominal Voltage and Variable or Rising Test Voltage
Low-Resistance Measurements
Display of allowable fuse types for electrical systems
Start-up testing for energy consumption meters
Calculation of cable lengths for common copper conductor cross-sections
Measurement of biasing, leakage and circulating current up to 1 A, as well as working current to 150 A with the Clip 0100S accessory clip-on current sensor
Phase sequence measurement (phase sequence, highest line-to-line voltage)

Supplied with

PROFITEST 2 test instrument, insert for earthing contact plug (PRO-Schuko), two-pole measuring adapter, cable for expansion to three-pole adapter, 2x alligator clips, carrying strap, set batteries, operating instructions, factory calibration certificate

Stock information temporarily unavailable.

P.O.A.

Gossen Metrawatt PROFITEST 2 Electrical Tester, 100 V, 250 V, 500 V , Earth Resistance Measurement

P.O.A.

Gossen Metrawatt PROFITEST 2 Electrical Tester, 100 V, 250 V, 500 V , Earth Resistance Measurement
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

PROFITEST 2

Non-Tripping

Yes

Insulation Test Voltage

100 V, 250 V, 500 V

Maximum Voltage Measurement

550V

Test Type

Continuity

Earth Resistance Measurement

Yes

Continuity Test Current

200mA

RCD Test Type

AC Type/DC Selective

IP Rating

IP40

Test Standards

DIN EN 60529, VDE 0470-1

Width

240mm

Power Source

Battery

Length

340mm

Minimum Continuity Resistance

0.01Ω

Dimensions

340 x 240 x 62mm

Safety Category Level

CAT III, CAT IV

Weight

2.5kg

Maximum Continuity Resistance

99.9Ω

Plug Type

Type F - Schuko plug

Height

60mm

Minimum Operating Temperature

-10°C

Safety Category

CAT III 500 V, CAT IV 300 V

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AA

Safety Category Voltage

300 V, 500 V

Country of Origin

Germany

Product details

VDE 0100 testing device, Profitest 2

Testing of Residual-Current Protective Devices (RCCBs)
Special Testing for Systems and RCCBs
Testing of Special RCCBs Selective, type G
Testing of RCD Protection in IT Systems
Insulation Resistance Measurement with Nominal Voltage and Variable or Rising Test Voltage
Low-Resistance Measurements
Display of allowable fuse types for electrical systems
Start-up testing for energy consumption meters
Calculation of cable lengths for common copper conductor cross-sections
Measurement of biasing, leakage and circulating current up to 1 A, as well as working current to 150 A with the Clip 0100S accessory clip-on current sensor
Phase sequence measurement (phase sequence, highest line-to-line voltage)

Supplied with

PROFITEST 2 test instrument, insert for earthing contact plug (PRO-Schuko), two-pole measuring adapter, cable for expansion to three-pole adapter, 2x alligator clips, carrying strap, set batteries, operating instructions, factory calibration certificate