Gossen Metrawatt PROFiTEST MF XTRA Multifunction Tester, 600V , Earth Resistance Measurement With USB

Technical Document
Specifications
Brand
Gossen MetrawattLoop Impedance Test Type
4 Wire
Automatic RCD Test
No
Model Number p
PROFiTEST MF XTRA
RCD Ramp Test
No
Model Number (p)
PROFiTEST MF XTRA
Non-Tripping
Yes
Insulation Test Voltage
600V
Earth Resistance Measurement
Yes
Interface Type
USB
Distrelec Product Id
30373661
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gossen MetrawattLoop Impedance Test Type
4 Wire
Automatic RCD Test
No
Model Number p
PROFiTEST MF XTRA
RCD Ramp Test
No
Model Number (p)
PROFiTEST MF XTRA
Non-Tripping
Yes
Insulation Test Voltage
600V
Earth Resistance Measurement
Yes
Interface Type
USB
Distrelec Product Id
30373661
Country of Origin
Germany