Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gossen Metrawatt M630K Ohmmeter, 99.9 Ω Max, Low Resistance

RS Stock No.: 250-260Brand: Gossen MetrawattManufacturers Part No.: M630K
brand-logo
View all in Ohmmeters

Technical Document

Specifications

Maximum Resistance Measurement

99.9 Ω

Measurement Type

Low Resistance

Battery Type

AA

Model Number p

M630K

Country of Origin

Serbia

Stock information temporarily unavailable.

AED 6,933.94

AED 6,933.94 Each (ex VAT)

AED 7,280.64

AED 7,280.64 Each (inc. VAT)

Gossen Metrawatt M630K Ohmmeter, 99.9 Ω Max, Low Resistance

AED 6,933.94

AED 6,933.94 Each (ex VAT)

AED 7,280.64

AED 7,280.64 Each (inc. VAT)

Gossen Metrawatt M630K Ohmmeter, 99.9 Ω Max, Low Resistance
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Resistance Measurement

99.9 Ω

Measurement Type

Low Resistance

Battery Type

AA

Model Number p

M630K

Country of Origin

Serbia