Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gossen Metrawatt Kelvin Clip

RS Stock No.: 335-3240Brand: Gossen MetrawattManufacturers Part No.: Z227A
brand-logo
View all in Kelvin Clips

Technical Document

Specifications

Country of Origin

Germany

Product details

METRAHIT 27M milliohmmeter

Compact milliohmmeter plus multimeter and thermometer for measuring low-impedance transitions
Kelvin connection (four-conductor measurement)
DATA hold memory for up to 1200 readings
Functions: min, max, data hold

Safety: CAT II 600 V

Optional accessories

KC4: Kelvin clips for 4-pin connection of low-impedance test objects (RS 335-3240)
F836: Imitation leather carrying case for one METRAHIT and accessories

Supplied with

METRAHIT 27M, 3 x AA batteries, KS17S measuring cable set, GH18 rubber holster incl. carry straps, operating manual and DKD calibration certificate

You may be interested in
Stock information temporarily unavailable.

AED 1,239.47

AED 1,239.47 Each (ex VAT)

AED 1,301.44

AED 1,301.44 Each (inc. VAT)

Gossen Metrawatt Kelvin Clip

AED 1,239.47

AED 1,239.47 Each (ex VAT)

AED 1,301.44

AED 1,301.44 Each (inc. VAT)

Gossen Metrawatt Kelvin Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Country of Origin

Germany

Product details

METRAHIT 27M milliohmmeter

Compact milliohmmeter plus multimeter and thermometer for measuring low-impedance transitions
Kelvin connection (four-conductor measurement)
DATA hold memory for up to 1200 readings
Functions: min, max, data hold

Safety: CAT II 600 V

Optional accessories

KC4: Kelvin clips for 4-pin connection of low-impedance test objects (RS 335-3240)
F836: Imitation leather carrying case for one METRAHIT and accessories

Supplied with

METRAHIT 27M, 3 x AA batteries, KS17S measuring cable set, GH18 rubber holster incl. carry straps, operating manual and DKD calibration certificate

You may be interested in