Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gp Batteries, 700DH1A1P, 1.2V, D, NiMH Rechargeable Battery, 7Ah

RS Stock No.: 283-7897Brand: Gp BatteriesManufacturers Part No.: 700DH1A1PDistrelec Article No.: 16931596

Technical Document

Specifications

Model Number

700DH1A1P

Size

D

IEC Name

HR20

Nominal Voltage

1.2V

Capacity

7Ah

Chemistry

NiMH

Distrelec Product Id

16931596

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 122.40

AED 122.40 Each (ex VAT)

AED 128.52

AED 128.52 Each (inc. VAT)

Gp Batteries, 700DH1A1P, 1.2V, D, NiMH Rechargeable Battery, 7Ah

AED 122.40

AED 122.40 Each (ex VAT)

AED 128.52

AED 128.52 Each (inc. VAT)

Gp Batteries, 700DH1A1P, 1.2V, D, NiMH Rechargeable Battery, 7Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number

700DH1A1P

Size

D

IEC Name

HR20

Nominal Voltage

1.2V

Capacity

7Ah

Chemistry

NiMH

Distrelec Product Id

16931596

Country of Origin

China

You may be interested in