Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gp Batteries P461 & D461 Battery Charger For AA, AAA 4 Cell 1.4V 0.49 → 0.37 A, 0.73 → 0.55 A, 1.1 A,

RS Stock No.: 244-4637Brand: Gp BatteriesManufacturers Part No.: GPACSP461010 RS
View all in Battery Chargers

Technical Document

Specifications

Battery Sizes Charged

AA, AAA

Output Voltage

1.4V

Number of Cells Charged

4

Charge Current

0.49 → 0.37 A, 0.73 → 0.55 A, 1.1 A, 730mA

Number of Batteries Charged

4

Batteries Included

Yes

Model Number

P461 & D461

Country of Origin

China

Stock information temporarily unavailable.

AED 471.19

AED 471.19 Each (ex VAT)

AED 494.75

AED 494.75 Each (inc. VAT)

Gp Batteries P461 & D461 Battery Charger For AA, AAA 4 Cell 1.4V 0.49 → 0.37 A, 0.73 → 0.55 A, 1.1 A,

AED 471.19

AED 471.19 Each (ex VAT)

AED 494.75

AED 494.75 Each (inc. VAT)

Gp Batteries P461 & D461 Battery Charger For AA, AAA 4 Cell 1.4V 0.49 → 0.37 A, 0.73 → 0.55 A, 1.1 A,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Battery Sizes Charged

AA, AAA

Output Voltage

1.4V

Number of Cells Charged

4

Charge Current

0.49 → 0.37 A, 0.73 → 0.55 A, 1.1 A, 730mA

Number of Batteries Charged

4

Batteries Included

Yes

Model Number

P461 & D461

Country of Origin

China