Technical Document
Specifications
Brand
GrafTechDimensions
150 x 150mm
Thickness
0.127mm
Length
150mm
Width
150mm
Thermal Conductivity
16W/m·K
Material
Graphite
Self-Adhesive
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Hardness
Shore A 80
Operating Temperature Range
-25 → +125 °C
Country of Origin
United States
You may be interested in
RS PRO Self-Adhesive Thermal Interface Sheet, 0.16mm Thick, 10W/m·K, Graphite, 150 x 150mmBrand: RS PRO
AED 78.16Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
GrafTech Self-Adhesive Thermal Interface Sheet, 0.127mm Thick, 16W/m·K, Graphite, 150 x 150mm
1
P.O.A.
GrafTech Self-Adhesive Thermal Interface Sheet, 0.127mm Thick, 16W/m·K, Graphite, 150 x 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Self-Adhesive Thermal Interface Sheet, 0.16mm Thick, 10W/m·K, Graphite, 150 x 150mmBrand: RS PRO
AED 78.16Each (ex VAT)
Technical Document
Specifications
Brand
GrafTechDimensions
150 x 150mm
Thickness
0.127mm
Length
150mm
Width
150mm
Thermal Conductivity
16W/m·K
Material
Graphite
Self-Adhesive
Yes
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+125°C
Hardness
Shore A 80
Operating Temperature Range
-25 → +125 °C
Country of Origin
United States
You may be interested in
RS PRO Self-Adhesive Thermal Interface Sheet, 0.16mm Thick, 10W/m·K, Graphite, 150 x 150mmBrand: RS PRO
AED 78.16Each (ex VAT)