Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Grasslin Analogue Time Switch 230 V ac, 1-Channel

RS Stock No.: 283-0993Brand: GrasslinManufacturers Part No.: 01.78.1001.1
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15 min

Country of Origin

India

Stock information temporarily unavailable.

AED 220.97

AED 220.97 Each (ex VAT)

AED 232.02

AED 232.02 Each (inc. VAT)

Grasslin Analogue Time Switch 230 V ac, 1-Channel

AED 220.97

AED 220.97 Each (ex VAT)

AED 232.02

AED 232.02 Each (inc. VAT)

Grasslin Analogue Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours

Segment Length

15 min

Country of Origin

India