Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Grasslin Digital Time Switch 230 V ac, 1-Channel

RS Stock No.: 179-3304Brand: GrasslinManufacturers Part No.: 03.62.0010.1
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Terminal Type

Screw

Contact Configuration

SPST-CO

Height

80mm

Depth

55mm

Memory Spaces

20

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 413.23

AED 413.23 Each (ex VAT)

AED 433.89

AED 433.89 Each (inc. VAT)

Grasslin Digital Time Switch 230 V ac, 1-Channel

AED 413.23

AED 413.23 Each (ex VAT)

AED 433.89

AED 433.89 Each (inc. VAT)

Grasslin Digital Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 413.23
5 - 9AED 404.98
10+AED 396.74
You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Terminal Type

Screw

Contact Configuration

SPST-CO

Height

80mm

Depth

55mm

Memory Spaces

20

Country of Origin

Germany

You may be interested in