2 Channel Digital DIN Rail Time Switch Measures Hours, Minutes, 110 → 230 V ac

RS Stock No.: 769-2319Brand: GrasslinManufacturers Part No.: 03.96.0003.1
brand-logo
View all in Time Switches

Technical Document

Specifications

Supply Voltage

110 → 230 V ac

Type

Digital

Number of Channels

2

Units Measured

Hours, Minutes

Segment Length

1 min

Contact Configuration

DPDT

Height

85mm

Depth

60mm

Memory Spaces

70

Battery Life

3yr

PRICED TO CLEAR

Yes

You may be interested in
Stock information temporarily unavailable.

AED 663.92

AED 663.92 Each (ex VAT)

AED 697.12

AED 697.12 Each (inc. VAT)

2 Channel Digital DIN Rail Time Switch Measures Hours, Minutes, 110 → 230 V ac

AED 663.92

AED 663.92 Each (ex VAT)

AED 697.12

AED 697.12 Each (inc. VAT)

2 Channel Digital DIN Rail Time Switch Measures Hours, Minutes, 110 → 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

110 → 230 V ac

Type

Digital

Number of Channels

2

Units Measured

Hours, Minutes

Segment Length

1 min

Contact Configuration

DPDT

Height

85mm

Depth

60mm

Memory Spaces

70

Battery Life

3yr

PRICED TO CLEAR

Yes

You may be interested in