Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Grasslin Hours Run Meter, 7 digits, Mechanical, Screw Connection, 220 → 240 V ac

RS Stock No.: 205-7890Brand: GrasslinManufacturers Part No.: 05.15.1038.1
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

220 → 240 V ac

Display Type

Mechanical

Input Type

Voltage

Connection Type

Screw

Number Of Digits

7

Mounting Type

Panel Mount

Display Range

0 → 99999.99

Cutout Size

45 x 45 mm

Function

Hour Meter

Maximum Operating Temperature

+55°C

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-20°C

Cutout Height

45mm

Series

Taxxo 112

Weight

60g

Cutout Width

45mm

Depth

33mm

Country of Origin

Germany

Product details

Taxxo 112 Operating Hours Meter

Grasslin Taxxo 112 is a panel mounted AC operating hour run meter which provides the user with a robust, maintenance free option for reliable operation

AC current operating hours meter
Counting capacity: 99999.99 h
Screw terminals (VBG4)
Installation
220 V → 240 V / 50 Hz
Dimensions (H x W x D) 48 x 48 x 40 mm
Panel cut-out 45 x 45 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Grasslin Hours Run Meter, 7 digits, Mechanical, Screw Connection, 220 → 240 V ac

P.O.A.

Grasslin Hours Run Meter, 7 digits, Mechanical, Screw Connection, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

220 → 240 V ac

Display Type

Mechanical

Input Type

Voltage

Connection Type

Screw

Number Of Digits

7

Mounting Type

Panel Mount

Display Range

0 → 99999.99

Cutout Size

45 x 45 mm

Function

Hour Meter

Maximum Operating Temperature

+55°C

Measurement Range

0 → 99999.99

Minimum Operating Temperature

-20°C

Cutout Height

45mm

Series

Taxxo 112

Weight

60g

Cutout Width

45mm

Depth

33mm

Country of Origin

Germany

Product details

Taxxo 112 Operating Hours Meter

Grasslin Taxxo 112 is a panel mounted AC operating hour run meter which provides the user with a robust, maintenance free option for reliable operation

AC current operating hours meter
Counting capacity: 99999.99 h
Screw terminals (VBG4)
Installation
220 V → 240 V / 50 Hz
Dimensions (H x W x D) 48 x 48 x 40 mm
Panel cut-out 45 x 45 mm

You may be interested in