Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Grasslin Taxxo 712 Hour Meter, 6 Digit Indicator, 50Hz, 230 V ac

RS Stock No.: 286-833Brand: GrasslinManufacturers Part No.: 05.20.0004.1
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

230 V ac

Count Mode

Hours

Display Type

Indicator

Input Type

Voltage

Function

Hour Meter

Connection Type

Clamp

Number Of Digits

6

Maximum Count Frequency

50Hz

Series

Taxxo 712

Country of Origin

Germany

Stock information temporarily unavailable.

AED 180.39

AED 180.39 Each (ex VAT)

AED 189.41

AED 189.41 Each (inc. VAT)

Grasslin Taxxo 712 Hour Meter, 6 Digit Indicator, 50Hz, 230 V ac

AED 180.39

AED 180.39 Each (ex VAT)

AED 189.41

AED 189.41 Each (inc. VAT)

Grasslin Taxxo 712 Hour Meter, 6 Digit Indicator, 50Hz, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230 V ac

Count Mode

Hours

Display Type

Indicator

Input Type

Voltage

Function

Hour Meter

Connection Type

Clamp

Number Of Digits

6

Maximum Count Frequency

50Hz

Series

Taxxo 712

Country of Origin

Germany