Technical Document
Specifications
Brand
GrasslinDisplay Type
LCD
Number Of Digits
7
Number of Phases
1
Pulse Output
Yes
Depth
63mm
Minimum Temperature
-25°C
Series
taxxo
Country of Origin
Germany
Product details
Grasslin taxxo E 45-1-MID - Energy Meter
The taxxo E 45-1-MID is a digital 1-phase energy meter that provides the easiest and most inexpensive possibility to measure chargeable energy consumption.
Energy meter 1-phase
Digital
7 digits display
Sealable
DIN rail mounting
Applications:
Energy billing in houses
Energy consumption control
Facility management
AED 230.20
AED 230.20 Each (ex VAT)
AED 241.71
AED 241.71 Each (inc. VAT)
1
AED 230.20
AED 230.20 Each (ex VAT)
AED 241.71
AED 241.71 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 230.20 |
5 - 9 | AED 225.57 |
10+ | AED 220.94 |
Technical Document
Specifications
Brand
GrasslinDisplay Type
LCD
Number Of Digits
7
Number of Phases
1
Pulse Output
Yes
Depth
63mm
Minimum Temperature
-25°C
Series
taxxo
Country of Origin
Germany
Product details
Grasslin taxxo E 45-1-MID - Energy Meter
The taxxo E 45-1-MID is a digital 1-phase energy meter that provides the easiest and most inexpensive possibility to measure chargeable energy consumption.
Energy meter 1-phase
Digital
7 digits display
Sealable
DIN rail mounting
Applications:
Energy billing in houses
Energy consumption control
Facility management