Technical Document
Specifications
Brand
GrasslinSupply Voltage
230 V ac
Type
Analogue
Number of Channels
1
Units Measured
Daily
Segment Length
15 min
Height
146mm
Depth
75mm
Country of Origin
Germany
Product details
24 Hour - Topica 400 s
topica 400 s time switches ready to plug in, to control your electrical appliances in company or at home.
Mechanical time switch with a clock-face
Ready to plug in
Daily program
Shortest switch time 15 minutes
Programmable every 15 minutes
Captive switch segments
Automatic, always ON, always OFF
Switch power 16 A / 250 Vac (resistive load)
Analogue
AED 107.52
AED 107.52 Each (ex VAT)
AED 112.90
AED 112.90 Each (inc. VAT)
1
AED 107.52
AED 107.52 Each (ex VAT)
AED 112.90
AED 112.90 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GrasslinSupply Voltage
230 V ac
Type
Analogue
Number of Channels
1
Units Measured
Daily
Segment Length
15 min
Height
146mm
Depth
75mm
Country of Origin
Germany
Product details
24 Hour - Topica 400 s
topica 400 s time switches ready to plug in, to control your electrical appliances in company or at home.
Mechanical time switch with a clock-face
Ready to plug in
Daily program
Shortest switch time 15 minutes
Programmable every 15 minutes
Captive switch segments
Automatic, always ON, always OFF
Switch power 16 A / 250 Vac (resistive load)