Technical Document
Specifications
Brand
GrasslinSupply Voltage
110 → 230 V ac
Type
Digital
Number of Channels
2
Units Measured
Days, Hours, Minutes, Seconds
Contact Configuration
DPDT
Height
90mm
Depth
65.5mm
Memory Spaces
70
Country of Origin
Germany
AED 543.58
AED 543.58 Each (ex VAT)
AED 570.76
AED 570.76 Each (inc. VAT)
1
AED 543.58
AED 543.58 Each (ex VAT)
AED 570.76
AED 570.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GrasslinSupply Voltage
110 → 230 V ac
Type
Digital
Number of Channels
2
Units Measured
Days, Hours, Minutes, Seconds
Contact Configuration
DPDT
Height
90mm
Depth
65.5mm
Memory Spaces
70
Country of Origin
Germany