Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Digital Plug-In Time Switch FR 230 V ac

RS Stock No.: 660-0031Brand: GrasslinManufacturers Part No.: Topica 600 FR
View all in Time Switches

Technical Document

Specifications

Supply Voltage

230 V ac

Number of Channels

1

Segment Length

1 min

Height

146mm

Depth

75mm

Memory Spaces

20

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Digital Plug-In Time Switch FR 230 V ac

P.O.A.

Digital Plug-In Time Switch FR 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

Number of Channels

1

Segment Length

1 min

Height

146mm

Depth

75mm

Memory Spaces

20

Country of Origin

China

You may be interested in