Technical Document
Specifications
Brand
GrayhillSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
220V ac
Push Button Style
Round
Contact Current Rating
1 A
Contact Material
Gold Plated Nickel Brass
Contact DC Voltage Rating
20V
Contact AC Voltage Rating
220V
Case Colour
Black
Manufacturer Part No.
30-601 RED
Terminal Type
Solder Lug
Country of Origin
China
Product details
30 Series Butt Contact Pushbutton Switches
The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from. They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or normally closed versions and various actuator styles. These include standard, with sealed bushing and button, with over travel, with positive feel and push-pull. All options are panel mount.
Features:
Large selection
Economical
Sealed bushing and pushbutton options
Operating temperature: -40 to +85 °C
Solder lug terminals
Grayhill Pushbutton Switches
AED 198.79
AED 19.879 Each (In a Pack of 10) (ex VAT)
AED 208.73
AED 20.873 Each (In a Pack of 10) (inc. VAT)
10
AED 198.79
AED 19.879 Each (In a Pack of 10) (ex VAT)
AED 208.73
AED 20.873 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GrayhillSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
220V ac
Push Button Style
Round
Contact Current Rating
1 A
Contact Material
Gold Plated Nickel Brass
Contact DC Voltage Rating
20V
Contact AC Voltage Rating
220V
Case Colour
Black
Manufacturer Part No.
30-601 RED
Terminal Type
Solder Lug
Country of Origin
China
Product details
30 Series Butt Contact Pushbutton Switches
The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from. They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or normally closed versions and various actuator styles. These include standard, with sealed bushing and button, with over travel, with positive feel and push-pull. All options are panel mount.
Features:
Large selection
Economical
Sealed bushing and pushbutton options
Operating temperature: -40 to +85 °C
Solder lug terminals