Grayhill Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 28 V dc, 250 V ac

RS Stock No.: 878-0350Brand: GrayhillManufacturers Part No.: 34ASP41B1M1QT
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

5 A

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Chrome Plated Brass

Voltage Rating

28 V dc, 250 V ac

Contact Material

Copper Alloy, Silver Plated

Contact Resistance

10mΩ

Panel Cut Out Size

6.35mm

Maximum Operating Temperature

+85°C

Standards Met

RoHS, UL

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000 (Electrical)Operations

Country of Origin

China

Product details

Grayhill 34A Series Miniature Toggle Switches

The 34A series miniature toggle switches come with a choice of actuators, bushings and terminations making them suitable for many possible applications, especially for those where space is at a premium. Users can also select from a number of pole configurations including SPDT, DPDT, 3PDT and 4PDT. They are also extremely economical with an electrical life of 40,000 make-and-break cycles at full load reducing maintenance.

Features:
Save Space and Weight
SPDT, DPDT, 3PDT, and 4DPT Circuitry
Choice of Actuators, Bushings and Terminations
Contact rating: 5A at 125 Vac and 28 Vdc (resistive)
Operating temperature: -30 to +85 °C

Standards

UL Recognized

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 27.88

AED 27.88 Each (ex VAT)

AED 29.27

AED 29.27 Each (inc. VAT)

Grayhill Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 28 V dc, 250 V ac

AED 27.88

AED 27.88 Each (ex VAT)

AED 29.27

AED 29.27 Each (inc. VAT)

Grayhill Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 28 V dc, 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

5 A

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Chrome Plated Brass

Voltage Rating

28 V dc, 250 V ac

Contact Material

Copper Alloy, Silver Plated

Contact Resistance

10mΩ

Panel Cut Out Size

6.35mm

Maximum Operating Temperature

+85°C

Standards Met

RoHS, UL

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000 (Electrical)Operations

Country of Origin

China

Product details

Grayhill 34A Series Miniature Toggle Switches

The 34A series miniature toggle switches come with a choice of actuators, bushings and terminations making them suitable for many possible applications, especially for those where space is at a premium. Users can also select from a number of pole configurations including SPDT, DPDT, 3PDT and 4PDT. They are also extremely economical with an electrical life of 40,000 make-and-break cycles at full load reducing maintenance.

Features:
Save Space and Weight
SPDT, DPDT, 3PDT, and 4DPT Circuitry
Choice of Actuators, Bushings and Terminations
Contact rating: 5A at 125 Vac and 28 Vdc (resistive)
Operating temperature: -30 to +85 °C

Standards

UL Recognized

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in