Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Panel Mount, Cable

RS Stock No.: 878-0616Brand: GrayhillManufacturers Part No.: 61B22-01-02-060
brand-logo
View all in Optical Rotary Encoders

Technical Document

Specifications

Encoder Reading

Quadrature

Encoder Signal

2-Bit Quadrature

Supply Voltage

5V dc

Shaft Diameter

6.35 mm

Shaft Length

17.4mm

Mounting Type

Panel Mount

Shaft Style

Flat

Termination Style

Cable

Maximum Operating Speed

16.6 rpm @ 30 mS

Current Rating

30 mA @ 5 V dc

Country of Origin

United States

Product details

Grayhill 61B Series Optical Encoders

The 61B series encoders offer either 16, 24 or 32 positions and have a built in pushbutton. They are designed for operational use to move display icons and select the highlighted option. They are extremely cost effective and have an operational expectancy of more than 3,000,000 rotations helping to reduce maintenance.

Possible Applications:
Robot Position
Volume Setting
Radio Tuning
Limit Setting
Motor Control

Features:
Positions screen cursor
More friendly than keyboards
Permits visual concentration
Economic touchscreen alternative
Pushbutton for entry function
Detent for tactile feedback and minimal backlash
Optical coupled for long life
Rugged construction
Operating voltage: 5 Vdc (±0.25 Vdc)
Supply current: 30mA at 5 Vdc
Operating temperature range: -40 to +85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 354.85

AED 354.85 Each (ex VAT)

AED 372.59

AED 372.59 Each (inc. VAT)

Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Panel Mount, Cable

AED 354.85

AED 354.85 Each (ex VAT)

AED 372.59

AED 372.59 Each (inc. VAT)

Grayhill 5V dc Optical Encoder with a 6.35 mm Flat Shaft, Panel Mount, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Encoder Reading

Quadrature

Encoder Signal

2-Bit Quadrature

Supply Voltage

5V dc

Shaft Diameter

6.35 mm

Shaft Length

17.4mm

Mounting Type

Panel Mount

Shaft Style

Flat

Termination Style

Cable

Maximum Operating Speed

16.6 rpm @ 30 mS

Current Rating

30 mA @ 5 V dc

Country of Origin

United States

Product details

Grayhill 61B Series Optical Encoders

The 61B series encoders offer either 16, 24 or 32 positions and have a built in pushbutton. They are designed for operational use to move display icons and select the highlighted option. They are extremely cost effective and have an operational expectancy of more than 3,000,000 rotations helping to reduce maintenance.

Possible Applications:
Robot Position
Volume Setting
Radio Tuning
Limit Setting
Motor Control

Features:
Positions screen cursor
More friendly than keyboards
Permits visual concentration
Economic touchscreen alternative
Pushbutton for entry function
Detent for tactile feedback and minimal backlash
Optical coupled for long life
Rugged construction
Operating voltage: 5 Vdc (±0.25 Vdc)
Supply current: 30mA at 5 Vdc
Operating temperature range: -40 to +85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more