Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Grayhill 20 Key ABS Polycarbonate Keypad

RS Stock No.: 877-8596Brand: GrayhillManufacturers Part No.: 88JB2-252
brand-logo
View all in Keypads

Technical Document

Specifications

Keypad Layout

5 x 4

Membrane Operation

Yes

Number Of Keys

20

Keypad Output

Matrix

Case Material

ABS Polycarbonate

Case Colour

Black

Mechanical Life Per Key

3000000Operations

Contact Material

Gold Plated Stainless Steel

Depth Behind Panel

3.3mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

80°C

Voltage Rating

24V dc

Country of Origin

United States

Product details

Grayhill 88 Series Standard Keypads

The 88 series is a sealed standard keypad with a colourful graphical overlay, designed for flange mounting. They can either be top-surface or sub-surface mounted depending on the requirements of the application. These units are sealed and the snap-dome contacts provide audible positive feedback helping the user to be fully aware when a button has been pushed or not. They are available in 3x4, 4x4 and 5x4 configurations with units having either insert-able (available separately) or moulded-in legends. Each button has a life expectancy of 3,000,000 operations helping to reduce maintenance costs and increase reliability.

Features:
Sealed keyboard
Colourful graphic overlay
Audible, snap-dome contact
User legendable styles
3,000,000 operations per button
Optional panel seal gasket to protect your equipment
Operating Temperature: -40 to +80 °C

Stock information temporarily unavailable.

AED 229.69

AED 229.69 Each (ex VAT)

AED 241.17

AED 241.17 Each (inc. VAT)

Grayhill 20 Key ABS Polycarbonate Keypad

AED 229.69

AED 229.69 Each (ex VAT)

AED 241.17

AED 241.17 Each (inc. VAT)

Grayhill 20 Key ABS Polycarbonate Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Keypad Layout

5 x 4

Membrane Operation

Yes

Number Of Keys

20

Keypad Output

Matrix

Case Material

ABS Polycarbonate

Case Colour

Black

Mechanical Life Per Key

3000000Operations

Contact Material

Gold Plated Stainless Steel

Depth Behind Panel

3.3mm

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

80°C

Voltage Rating

24V dc

Country of Origin

United States

Product details

Grayhill 88 Series Standard Keypads

The 88 series is a sealed standard keypad with a colourful graphical overlay, designed for flange mounting. They can either be top-surface or sub-surface mounted depending on the requirements of the application. These units are sealed and the snap-dome contacts provide audible positive feedback helping the user to be fully aware when a button has been pushed or not. They are available in 3x4, 4x4 and 5x4 configurations with units having either insert-able (available separately) or moulded-in legends. Each button has a life expectancy of 3,000,000 operations helping to reduce maintenance costs and increase reliability.

Features:
Sealed keyboard
Colourful graphic overlay
Audible, snap-dome contact
User legendable styles
3,000,000 operations per button
Optional panel seal gasket to protect your equipment
Operating Temperature: -40 to +80 °C