GreenBrook LCGN3P Series Connector, 3PE + 1-Pole, Female, Male, 3-Way, 20A, IP20

RS Stock No.: 390-749Brand: GreenBrookManufacturers Part No.: LCGN3P
View all in Lighting Connectors

Technical Document

Specifications

Pole Format

3PE + 1

Series

LCGN3P

Gender

Female, Male

Number Of Ways

3

Plug/Socket

Socket

Type

Connector

Current Rating

20A

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

AED 565.42

AED 565.42 1 Box of 1 (ex VAT)

AED 593.69

AED 593.69 1 Box of 1 (inc. VAT)

GreenBrook LCGN3P Series Connector, 3PE + 1-Pole, Female, Male, 3-Way, 20A, IP20

AED 565.42

AED 565.42 1 Box of 1 (ex VAT)

AED 593.69

AED 593.69 1 Box of 1 (inc. VAT)

GreenBrook LCGN3P Series Connector, 3PE + 1-Pole, Female, Male, 3-Way, 20A, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole Format

3PE + 1

Series

LCGN3P

Gender

Female, Male

Number Of Ways

3

Plug/Socket

Socket

Type

Connector

Current Rating

20A

IP Rating

IP20

Country of Origin

China