Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

GreenBrook LCGN3PLS Series Connector, 3 pin-Pole, Female, Male, 3-Way, 20A, IP20

RS Stock No.: 390-751Brand: GreenBrookManufacturers Part No.: LCGN3PLS
View all in Lighting Connectors

Technical Document

Specifications

Pole Format

3 pin

Series

LCGN3PLS

Gender

Female, Male

Number Of Ways

3

Plug/Socket

Plug, Socket

Type

Connector

Current Rating

20A

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

AED 793.48

AED 793.48 1 Box of 1 (ex VAT)

AED 833.15

AED 833.15 1 Box of 1 (inc. VAT)

GreenBrook LCGN3PLS Series Connector, 3 pin-Pole, Female, Male, 3-Way, 20A, IP20

AED 793.48

AED 793.48 1 Box of 1 (ex VAT)

AED 833.15

AED 833.15 1 Box of 1 (inc. VAT)

GreenBrook LCGN3PLS Series Connector, 3 pin-Pole, Female, Male, 3-Way, 20A, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pole Format

3 pin

Series

LCGN3PLS

Gender

Female, Male

Number Of Ways

3

Plug/Socket

Plug, Socket

Type

Connector

Current Rating

20A

IP Rating

IP20

Country of Origin

China