Technical Document
Specifications
Brand
GreenleeSet Contents
19 X 140mm Draw Stud
Application
For Slug Buster punches 28.3mm and over
Operation
Hydraulic
Country of Origin
United States
Product details
Heavy Duty Hole Punch
Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater
AED 338.57
AED 338.57 Each (ex VAT)
AED 355.50
AED 355.50 Each (inc. VAT)
1
AED 338.57
AED 338.57 Each (ex VAT)
AED 355.50
AED 355.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GreenleeSet Contents
19 X 140mm Draw Stud
Application
For Slug Buster punches 28.3mm and over
Operation
Hydraulic
Country of Origin
United States
Product details
Heavy Duty Hole Punch
Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater