Technical Document
Specifications
Brand
GreenleeCutting Capacity
Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
Hole Shape
Circular
Hole Size
16.2mm
Operation
Hand
Country of Origin
United States
Product details
ISO Hand Punches
Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.
Features and Benefits
All punches are ISO standard sizes
Use with manual, ratchet or hydraulic punch drivers
Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm
AED 260.65
AED 260.65 Each (ex VAT)
AED 273.68
AED 273.68 Each (inc. VAT)
1
AED 260.65
AED 260.65 Each (ex VAT)
AED 273.68
AED 273.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GreenleeCutting Capacity
Mild Steel: 3 mm; Aluminium: 3 mm; Fibreglass and Plastic; 3 mm
Hole Shape
Circular
Hole Size
16.2mm
Operation
Hand
Country of Origin
United States
Product details
ISO Hand Punches
Slug buster are round and special shape punches with a unique profile for slug splitting, allowing easy slug removal. Slug buster punches are usually suitable for mild steel, plastic and aluminium up to 3.5mm thick. Their application is also for manual and hydraulic operation.
Features and Benefits
All punches are ISO standard sizes
Use with manual, ratchet or hydraulic punch drivers
Will punch mild steel, aluminium, fibreglass and plastic up to 3 mm