Greenwich Instruments 256kbit 70ns NVRAM, 28-Pin, GR3281-7
Technical Document
Specifications
Memory Size
256kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Through Hole
Pin Count
28
Dimensions
37 x 18 x 7.3mm
Length
37mm
Width
18mm
Height
7.3mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Number of Words
32K
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
4.75 V
Number of Bits per Word
8bit
Country of Origin
United Kingdom
Product details
Static RAM, Greenwich Instruments
SRAM (Static Random Access Memory)
AED 7,558.14
AED 377.907 Each (In a Box of 20) (ex VAT)
AED 7,936.05
AED 396.802 Each (In a Box of 20) (inc. VAT)
20
AED 7,558.14
AED 377.907 Each (In a Box of 20) (ex VAT)
AED 7,936.05
AED 396.802 Each (In a Box of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
20 - 40 | AED 377.907 | AED 7,558.14 |
60 - 80 | AED 347.625 | AED 6,952.50 |
100 - 180 | AED 319.866 | AED 6,397.33 |
200 - 480 | AED 294.271 | AED 5,885.42 |
500+ | AED 270.736 | AED 5,414.71 |
Technical Document
Specifications
Memory Size
256kbit
Organisation
32K x 8 bit
Interface Type
Parallel
Data Bus Width
8bit
Maximum Random Access Time
70ns
Mounting Type
Through Hole
Pin Count
28
Dimensions
37 x 18 x 7.3mm
Length
37mm
Width
18mm
Height
7.3mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+70 °C
Number of Words
32K
Minimum Operating Temperature
-20 °C
Minimum Operating Supply Voltage
4.75 V
Number of Bits per Word
8bit
Country of Origin
United Kingdom
Product details